Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TriQuint Semiconductor » TriQuint TQP3M Series High Linearity LNA Gain Block Amplifiers
NEWEST Products

TriQuint TQP3M Series High Linearity
LNA Gain Block Amplifiers

TriQuint TQP3M series of High Linearity LNA Gain Block Amplifiers have the benefit of having high linearity and low noise figure to allow them to be used in both receiver and transmitter chains for high performance systems. These High Linearity LNA Gain Block Amplifiers are internally matched using a high performance E-pHEMT process and only requires an external RF choke and blocking/bypass capacitors for operation from a single 5V supply. The TriQuint TQP3M series also has an internal active bias circuit which enables stable operation over bias and temperature variations. Typical applications for these High Linearity LNA Gain Block Amplifiers include repeaters, mobile infrastructure, LTE/WCDMA/EDGE/CDMA and general purpose wireless.

Part Number Frequency Range Gain Supply Voltage Supply Current
TQP3M9005 100-4000 MHz 15.3 db @ 1.9 GHz
+5V 50mA
TQP3M9006 500-4000 MHz
13.5 dB @ 1.9 GHz
+5V
90mA
TQP3M9007 100-4000 MHz 13 dB @ 1.9 GHz +5V 125mA
TQP3M9028 400-4000 MHz 17.5 dB @ 2.14 GHz +5V 87mA
TQP3M9035 50-4000 MHZ 16.5 dB @ 1.9 GHz +5V 110mA
NEW! TQP3M9036 400-2000 MHz 19 db @ 0.9 GHz +5V 65mA
NEW! TQP3M9037 1500-2700 MHz 20.0 db @ 1.95 GHz +7V 65mA
TQP3M9038 50-4000 MHz 14.7 dB @ 0.5-3.5 GHz +5V 85mA
NEW! TQP3M9039 500-1500 MHz 18.0 db @ 0.83 GHz +4.35V 65mA
NEW! TQP3M9040 1500-2300 MHz 18.0 db @ 1.95 GHz +4.35V 57mA
TQP3M9006-PCB Evaluation Board for TQP3M9006 (0.5-4 GHz)
TQP3M9007-PCB Evaluation Board for TQP3M9007 (0.1-4 GHz)
TQP3M9028-PCB-RF Evaluation Board for TQP3M9028 (0.4-4 GHz)
TQP3M9039-PCB Evaluation Board for TQP3M9007 (0.5-1.5 GHz)
TQP3M9040-PCB Evaluation Board for TQP3M9007 (1.5-2.3 GHz)
  • TriQuint Semiconductor
  • Wireless
  • Semiconductors|Integrated Circuits|IC-Amplifier