Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Toshiba » Toshiba PLCC SMD Panel Circuit Indicator LEDs
NEWEST Products
Toshiba PLCC SMD Panel Circuit Indicator LEDs

Toshiba PLCC SMD Panel Circuit Indicator LEDs

Toshiba PLCC SMD Panel Circuit Indicator LEDs are surface-mountable InGaN and InGaAℓP LEDs which offer low drive current and high-intensity light emission. Toshiba PLCC SMD Panel Circuit Indicator LEDs are designed for use in instrument panels, backlighting, message signboards, and various automotive equipment.

Features
  • Surface-mount devices
  • LED chip and phosphor
  • InGaN LEDs or InGaAℓP LEDs
  • Low drive current, high-intensity light emission
Applications
  • Automotive equipment
  • Message signboards
  • Backlighting
  • Pilot lamp
  • Amusement applications

Part Number Datasheet Emitting Color Dominant Wavelength/Color Temperature Luminous Intensity Dimensions (in mm) Operating Voltage Package Type
TLBF1100C(T11)
Blue - Clear 470nm 300mcd @IF=20mA 3.2 × 2.9 × 1.9 3.2V PLCC-2
TLEGF1100C(T11) Green - Clear 528nm 700mcd @IF=20mA 3.2 × 2.9 × 1.9 3.2V PLCC-2
TLBF1108(T11) Blue - Clear 470nm 560mcd @IF=40mA
3.5 × 2.9 × 1.9 3.5V PLCC-4
TLEGF1108(T11) Green - Clear 528nm 2000mcd @IF=40mA
3.5 × 2.9 × 1.9 3.5V PLCC-4
TLCBD1060(T18) Ice Blue - Diffused 470nm 90mcd @IF=10mA
2.2 × 1.4 × 1.3 3.0V Mini PLCC-2
TLOM1060(T18) Orange - Clear 605nm 650mcd @IF=20mA
2.2 × 1.4 × 1.3 2.2V Mini PLCC-2
TLRM1060(T18) Red - Clear 630nm 350mcd @IF=20mA
2.2 × 1.4 × 1.3 2.1V Mini PLCC-2
TLRMM1060(T18) Red - Clear 626nm 450mcd @IF=20mA
2.2 × 1.4 × 1.3 2.1V Mini PLCC-2
TLSM1060(T18) Red - Clear 613nm 650mcd @IF=20mA
2.2 × 1.4 × 1.3 2.1V Mini PLCC-2
TLYM1060(T18) Yellow - Clear 590nm 600mcd @IF=20mA
2.2 × 1.4 × 1.3 2.2V Mini PLCC-2
TLOM1108(T11) Orange - Clear 605nm 2500mcd @IF=50mA
3.2 × 2.9 × 1.9 2.55V PLCC-4
TLRM1108(T11) Red - Clear 630nm 1300mcd @IF=50mA
3.2 × 2.9 × 1.9 2.5V PLCC-4
TLRMM1108(T11) Red - Clear 626nm 1600mcd @IF=50mA
3.2 × 2.9 × 1.9 2.5V PLCC-4
TLSM1108(T11) Red - Clear 613nm 2400mcd @IF=50mA
3.2 × 2.9 × 1.9 2.5V PLCC-4
TLYM1108(T11) Yellow - Clear 590nm 2200mcd @IF=50mA
3.2 × 2.9 × 1.9 2.55V PLCC-4
TLWD1060(T18) White - Diffused 6500K 90mcd @IF=10mA
2.2 × 1.4 × 1.3 3.0V Mini PLCC-2
TLWF1100C(T11) White - Diffused 6500K 1600mcd @IF=20mA
3.2 × 2.9 × 1.9 3.2V PLCC-2
TLWF1108(T11) White - Diffused 6500K 3200mcd @IF=40mA
3.5 × 2.9 × 1.9 3.5V PLCC-4
TLWF1109(T11) White - Diffused 6500K 3200mcd @IF=40mA
3.5 × 2.9 × 1.9 3.5V PLCC-4
TLWLF1100C(T11) White (Warm White)- Diffused 3000K 1160mcd @IF=20mA
3.2 × 2.9 × 1.9 3.2V PLCC-2
TLWLF1108(T11) White (Warm White)- Diffused 3000K 2500mcd @IF=40mA
3.5 × 2.9 × 1.9 3.5V PLCC-4
TLWLF1109(T11) White (Warm White)- Diffused 3000K 2500mcd @IF=40mA
3.5 × 2.9 × 1.9 3.5V PLCC-4
TLWNF1100C(T11) White (Natural White) - Diffused 5000K 1600mcd @IF=20mA
3.2 × 2.9 × 1.9 3.2V PLCC-2
TLWNF1108(T11) White (Natural White) - Diffused 5000K 3200mcd @IF=40mA
3.5 × 2.9 × 1.9 3.5V PLCC-4
TLWNF1109(T11) White (Natural White) - Diffused 5000K 3200mcd @IF=40mA
3.5 × 2.9 × 1.9 3.5V PLCC-4
  • Toshiba
  • Lighting
  • Backlight|Automotive and Industrial Displays|Signage|Transportation (Automotive)|Optoelectronics|LEDs