|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Tools & Supplies » Tools » Punches & Dies » Anderson Power Products SPEC Pak® Mini 3 Pole Connectors
NEWEST Products
Anderson Power Products SPEC Pak® Mini 3 Pole Connectors

Anderson Power Products
SPEC Pak® Mini 3 Pole Connectors

Anderson Power Products' SPEC Pak Mini 3 Pole Connectors consist of small, IP68 sealed connectors UL rated to carry up to 22 amps per contact at 600 volts. The connectors are ideal for applications requiring power or power and signal combined in a compact environmentally sealed (IP68) package. Contacts are 30µ gold plated to provide low resistance for up to 500 mating cycles, and are available for wires ranging from 24 AWG to 14 AWG. The male contacts are also available in 3 lengths to enable sequencing as required. The connectors meet the UL1977 Sec 10.2 touch safe requirements and have an integral latch to prevent accidental un-mating. SPEC Pak Mini 3 connectors are manufactured of durable polycarbonate material and meet UL94 V-0 flame resistance requirements.

Features
  • Environmentally Sealed
  • High Power In Compact Housing
  • Touch Safe Housings
  • Integral Latch
  • Male Contacts Available In 3 Lengths
  • Ruggedized Shells
Specifications
  • UL Voltage Rating: 600V
  • Operating Temperature: -20°C to 105°C or -4°F to 221°F
  • Flammability Rating: UL94 V-0; UL746C
  • Mating Cycles: 500
  • Submersion Test: UL50 Sec. 36 Pass
  • IP Rating: IP68
  • Touch Safe: UL1977 Sec 10.2
  • Contact Resistance: 3 milliohms
  • Contact Retention: (lbf) 18 (N) 80
  • Insertion / Extraction: (lbf) 5 (N) 22
  • Anderson Power Products
  • Connectors|Connector-Rectangular