|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Tools & Supplies » Tools » Punches & Dies » Mid Power SPEC Pak® - Anderson
NEWEST Products
Anderson Power Products Mid Power SPEC Pak® Connector Series

Anderson Power Products Mid Power SPEC Pak® Connector Series

Anderson Power Products (APP) Mid Power SPEC Pak® series features rugged and environmentally sealed (IP68) connectors that leverage APP's core Powerpole® flat wiping contact technology. The series offers power handling capabilities up to 80 amps at 600 volts AC or DC with signal. The design accommodates up to four Powerpole® housings, including 4 power contacts ranging in size from 12 to 6 AWG (3.3 to 13.3 mm²) and up to 8 auxiliary contacts ranging in size from 24 to 12 AWG ( 0.25 to 13.3 mm²). Designed for the most demanding environments, Mid Power SPEC Pak® Connectors have a metal latch to prevent accidental un-mating and IP68 rated shells with a weatherability rating of F1 and flame resistance rating of V-0.


Features & Components
  • 1 - Chemical & UV resistant ruggedized shells
    • Wire to wire configurations
    • Wire to panel configurations
  • 2 - Auxiliary Contacts for Signal and/or Sequencing (up to 8)
  • 3 - Power Contacts (up to 4)
  • 4 - Sealing Gland to Ensures (IP68) Environmental Seal
  • 5 - Color Coded Powerpole® Housings to Match Wire Colors
  • 6 - Stainless Steel Latches to Prevent Accidental Unmating
  • 7 - IP68 Panel Mount Receptacle Gasket
  • 8 - Sealing O-Ring Ensures (IP68) Environmental Seal
Components
Anderson Power Products Mid Power SPEC Pak® Connector Components
Connector Types
Anderson Power Products Mid Power SPEC Pak® Connector Types

Sign-Up for New Product Announcements from Mouser
  • Anderson Power Products
  • Connectors|Connector-Rectangular Power