|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments | Power Management » TPS6208x 3A Step-down Converter - TI
NEWEST Products
Texas Instruments TPS6208x 3A Step-down Converter

Texas Instruments TPS6208x 3A Step-down Converter

Texas Instruments TPS62085, TPS62086, and TPS62087 device family are high frequency synchronous step-down converters optimized for small solution size and high efficiency. With an input voltage range of 2.5 V to 6.0 V, common battery technologies are supported. The devices focus on high efficiency step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. To address the requirements of system power rails, the internal compensation circuit allows a large selection of external output capacitor values ranging from 10-µF to 150-µF capacitance. Together with its DCS-Control architecture excellent load transient performance and output voltage regulation accuracy are achieved. The devices are available in a 2-mm × 2-mm QFN package.

Features
  • DCS-Control Topology
  • Up to 95% Efficiency
  • Hiccup Short Circuit Protection
  • Power Save Mode for Light Load Efficiency
  • 100% Duty Cycle for Lowest Dropout
  • 2.5-V to 6.0-V Input Voltage Range
  • 17-µA Operating Quiescent Current
  • 0.8-V to VIN Adjustable Output
  • Voltage
  • 1.8-V and 3.3-V Fixed Output Voltage
  • Output Discharge
  • Power Good Output
  • Thermal Shutdown Protection
  • Available in 2-mm × 2-mm QFN Package
Applications
  • Battery powered application
  • Point of load
  • Processor supply
  • Hard disk drives
Part Number Number of Outputs Input Voltage MAX Output Voltage Output Current Switching Frequency Data Sheet
Loading First Previous Next Last
Block Diagram
Block Diagram
  • Texas Instruments | Power Management