Home » NEWEST Products » New by Manufacturer » Texas Instruments | Power Management » TPS2475x 12A eFuse Circuit Protector - TI
NEWEST Products
Texas Instruments TPS2475x 12A eFuse Circuit Protector

Texas Instruments TPS2475x
12A eFuse Circuit Protector

Texas Instruments TPS2475x 12A eFuse Circuit Protector provides highly integrated load protection for 2.5V to 18V applications. The devices integrate a hot swap controller and a power MOSFET in a single package for small form factor applications. These devices protect source, load and internal MOSFET from potentially damaging events. During startup, load current and MOSFET power dissipation are limited to user-selected values. After startup, currents above the user-selected limit will be allowed to flow until programmed timeout – except in extreme overload events when load is immediately disconnected from source. Programmable FET SOA protection ensures the internal MOSFET operates within its safe operating area (SOA) at all times and the load starts up at a defined ramp rate. This enhances the internal MOSFET performance while improving system reliability. Power good, Fault, and current monitor outputs are provided for system status monitoring and downstream load control. The devices are available in a 36-pin, 3.5mm × 7mm, QFN (RUV) package and fully specified over the –40°C to 125°C operating junction temperature.

Features
  • 2.5V to 18V Bus Operation
  • Continuous Current up to 12A
  • Integrated MOSFET with RDS(on) of 3mΩ (Typ)
  • Programmable Current Limit
  • Programmable FET SOA Protection
  • High ILimit Accuracy from 10mA to 12A
  • Programmable Fault Timer
  • Fast Breaker for Short-Circuit Protection
  • Programmable VOUT Slew Rate, UV and OV
  • Power-Good and Fault Outputs
  • Analog Load Current Monitor
Applications
  • Server
  • High Current Load Switch
  • Communications Equipment
  • Plug-In Modules
  • RAID Systems
  • Base Stations
  • Fan Control
Block Diagram
Block Diagram
  • Texas Instruments | Power Management