|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments | Power Management » LMR12007 750mA Load Step-Down DC-DC Regulators - TI
NEWEST Products
Texas Instruments LMR12007 750mA Load Step-Down DC-DC Regulators

Texas Instruments LMR12007 750mA Load
Step-Down DC-DC Regulators

Texas Instruments LMR12007 750mA Load Step-Down DC-DC Regulators are a monolithic, high frequency, PWM step-down DC/DC converter in a 6-pin Thin SOT package. It provides all the active functions to provide local DC/DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components and online design support through WEBENCH®, the LMR12007 is easy to use. The ability to drive 750mA loads with an internal 350mΩ NMOS switch using state-of-the-art 0.5μm BiCMOS technology results in the best power density available. The world class control circuitry allows for on-times as low as 13ns, thus supporting exceptionally high frequency conversion over the entire 3V to 18V input operating range down to the minimum output voltage of 1.25V.

Features
  • Thin SOT-6 Package
  • 3.0V to 18V Input Voltage Range
  • 1.25V to 16V Output Voltage Range
  • 750mA Output Current
  • 550kHz (LMR12007Y) and 1.6MHz (LMR12007X) Switching Frequencies
  • 350mΩ NMOS Switch
  • 30nA Shutdown Current
  • 1.25V, 2% Internal Voltage Reference
  • Internal Soft-Start
  • Current-Mode, PWM Operation
  • WEBENCH® Online Design Tool
  • Thermal Shutdown
Applications
  • Local Point of Load Regulation
  • Core Power in HDDs
  • Set-Top Boxes
  • Battery Powered Devices
  • USB Powered Devices
  • DSL Modems
  • Notebook Computers
Block Diagram
Block Diagram
  • Texas Instruments