Home » NEWEST Products » New by Manufacturer » Texas Instruments | Power Management » DRV8812 Dual-Bridge Motor Controller ICs - TI
NEWEST Products
Texas Instruments DRV8812 Dual-Bridge Motor Controller ICs

Texas Instruments DRV8812 Dual-Bridge
Motor Controller ICs

Texas Instruments DRV8812 Dual-Bridge Motor Controller ICs provide an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has two H-bridge drivers, and can drive a bipolar stepper motor or two DC motors. The output driver block for each consists of N-channel power MOSFET’s configured as full H-bridges to drive the motor windings. The DRV8812 is capable of driving up to 1.6A of output current (with proper heat sinking, at 24V and 25°C). A simple parallel digital control interface is compatible with industry-standard devices. Decay mode is programmable. Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and overtemperature.

Features
  • Dual-H-Bridge Current-Control Motor Driver
  • Capable of Driving a Bipolar Stepper or Two DC Motors
  • Two-Bit Winding Current Control Allows Up to Four Current Levels
  • Low MOSFET On-Resistance
  • 1.6-A Maximum Drive Current at 24 V, 25°C
  • Built-In 3.3-V Reference Output
  • Industry-Standard Parallel Digital Control Interface
  • 8-V to 45-V Operating Supply Voltage Range
  • Thermally Enhanced HTSSOP and QFN Surface Mount Packages
Applications
  • Automatic Teller Machines
  • Money Handling Machines
  • Video Security Cameras
  • Printers
  • Scanners
  • Office Automation Machines
  • Gaming Machines
  • Factory Automation
  • Robotics
Block Diagram
Block Diagram
  • Texas Instruments