Home » NEWEST Products » New by Manufacturer » Texas Instruments | Data Converters » DAC31x1 500MSPS Digital-to-Analog Converters - TI
NEWEST Products
Texas Instruments DAC31x1 500MSPS Digital-to-Analog Converters

Texas Instruments DAC31x1
500MSPS Digital-to-Analog Converters

Texas Instruments DAC31x1 500MSPS Digital-to-Analog Converters are a family of single channel 500MSPS digital-to-analog converters with resolutions of 10-/12-/14-bits. The family uses a 10-/12-/14-bit wide LVDS digital bus with an input FIFO. The 14-bit DAC3171 also supports a DDR 7-bit LVDS interface mode. FIFO input and output pointers can be synchronized across multiple devices for precise signal synchronization. The DAC outputs are current sourcing and terminate to GND with a compliance range of -0.5 to 1V. DAC3151/DAC3161/DAC3171 is pin compatible with the dual-channel, 10-/12-/14-bit, 500MSPS digital-to-analog converter DAC3154/DAC3164/DAC3174. The device is available in a QFN-64 PowerPAD™ package is specified over the full industrial temperature range (–40°C to 85°C).

Features
  • Single Channel
  • Resolution
    • DAC3151: 10-Bit
    • DAC3161: 12-Bit
    • DAC3171: 14-Bit
  • Maximum Sample Rate: 500 MSPS
  • Pin-Compatible Family
  • Input Interface:
    • Parallel LVDS Inputs
    • Single or Dual DDR Data Clock
    • Internal FIFO
  • Chip to Chip Synchronization
  • Power Dissipation: 375mW
  • Spectral Performance at 20 MHz IF
    • SNR: 76 dBFS for DAC3171; 72dBFS for DAC3161; 62 dBFS for DAC3151
    • SFDR: 78 dBc for DAC3171; 77dBc for DAC3161; 76 dBc for DAC3151
  • Current Sourcing DACs
  • Compliance Range: -0.5V to 1V
  • Package: 64 Pin QFN (9x9mm)
Applications
  • Wireless Infrastructure
    • PA Bias, Envelope Tracking, TX
  • Radar
  • Software-Defined Radio
  • Signal/Waveform Generators
  • Cable Head-End Equipment

Additional Resources

Datasheet Datasheet
Application Note - Superposition: The Hidden DAC Linearity Error AN - Superposition: The Hidden DAC Linearity Error
Application Note - What Designers Should Know About Data Converter Drift AN - What Designers Should Know About Data Converter Drift
Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Texas Instruments