|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » LMP92064 Digital Current Sensor & Voltage Monitor - TI
NEWEST Products
Texas Instruments LMP92064 Digital Current Sensor & Voltage Monitor

Texas Instruments LMP92064 Digital
Current Sensor & Voltage Monitor

Texas Instruments LMP92064 Precision Low-Side Digital Current Sensor & Voltage Monitor is a current sensor and monitor that includes a digital SPI interface. This analog front-end (AFE) includes a precision current sense amplifier to measure a load current across a shunt resistor and a buffered voltage channel to measure the voltage supply of the load. The current and voltage channels are sampled simultaneously by independent 125kSps 12-bit ADC converters, allowing for very accurate power calculations in unidirectional sensing applications. The LMP92064 includes an internal 2.048V reference for the ADCs, eliminating the need of an external reference and reducing component count and board space. A host can communicate with the LMP92064 using a four-wire SPI interface running at speeds of up to 20MHz. The fast SPI interface allows the user to take advantage of the higher bandwidth ADC to capture fast varying signals. The four-wire interface with dedicated unidirectional input and output lines also allows for an easy interface to digital isolators in applications where isolation is required.

  • Two Simultaneous Sampling 12-bit ADCs
    • Conversion Rate: 125kSps (Min)
  • 12-bit Current Sense Channel
    • Input-referred Offset: ±15μV
    • Common-mode Voltage Range: –0.2V to 2V
    • Maximum Differential Input Voltage: +75mV
    • Fixed Gain: 25V/V
    • Gain Error: ±0.75% (Max)
    • Bandwidth (–3dB): 70kHz
    • DC PSRR: 100dB
    • DC CMRR: 110dB
  • 12-bit Voltage Channel
    • INL: ±1LSB
    • Offset Error: ±2mV (Max)
    • Gain Error: ±0.75% (Max)
    • Maximum Input Voltage: +2.048V
    • Bandwidth: 100kHz

  • Internal Reference
  • SPI Frequency: Up to 20MHz
  • Temperature Range: –40°C to +105°C
  • WSON-16 Package

  • Enterprise Servers
  • Telecommunications
  • Power Management
Block Diagram
Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Texas Instruments