Texas Instruments OPA313 Op Amps

Texas Instruments OPA313 Op Amps

Texas Instruments OPA313 Op Amps offer single-, dual-, and quad-channel op amps with rail-to-rail input and very low noise (25nV/√Hz at 1 kHz). The low input bias current supports those op amps to be used in applications with megaohm source impedances. These devices are optimized for operation at voltages as low as +1.8V (±0.9V) and up to +5.5V (±2.75V), and are specified over the extended temperature range of –40°C to +125°C. The OPA313 (single) is available in both SC70-5 and SOT23-5 packages. The OPA2313 (dual) is offered in SO-8, MSOP-8, and DFN-8 packages. The quad-channel OPA4313 is offered in a TSSOP-14 package.

Features:
  • Low IQ: 50µA/ch
  • Wide Supply Range: 1.8V to 5.5V
  • Low Noise: 25nV/√Hz at 1kHz
  • Gain Bandwidth: 1MHz
  • Low Input Bias Current: 0.2pA
  • Low Offset Voltage: 0.5mV
  • Unity-Gain Stable
  • Internal RF/EMI Filter
  • Extended Temperature Range: –40°C to +125°C
  • Texas Instruments | Amplifiers & Linear
  • Semiconductors|Integrated Circuits|IC-Amplifier