Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Vishay / Thin Film » PATT Automotive Thin Film Chip Resistors - Vishay
NEWEST Products
Vishay PATT Automotive Thin Film Chip Resistors

Vishay PATT Automotive Thin Film Chip Resistors

Vishay PATT Automotive Thin Film Chip Resistors are rated for full power at 155 °C and are AEC-Q200 certified. Providing nearly a 100ºC extension in operating temperature range over traditional thin film chip resistors, Vishay's PATT series features high-temperature operation to +155ºC with 100% power, derated linearly to 0 mW power at +250ºC. With low absolute TCR down to ±25 ppm/ºC, tolerances to ±0.1%, and a load-life stability of <0.2%, the Vishay Dale thin film resistor is optimized for the low-noise, single-signal processing required to compensate for low offset and temperature drift in high-temperature environments.

FEATURES
  • Resistance range: 2.75 to 120 k
  • AEC-Q200 qualified, table 7F
  • AEC-Q200 qualified, ESD rated class 1C (2 kV)
  • Laser trimmed to any value
  • Intrinsic moisture protected resistor element
  • Moisture resistant to MIL-STD-202, method 106
  • Tantalum nitride resistor film on alumina substrate
  • 100 % visual inspected per MIL-PRF-55342
  • Laser-trimmed tolerances to ± 0.1 %
  • Load life stability 0.2 % at 1000 h at 155 °C and 100 % rated power
  • Very low noise and voltage coefficient(< - 30 dB, < 0.1 ppm/V)
  • Sulfur resistant (per ASTM B809-95 humid vapor test)
  • Material categorization: For definitions of compliance please see http://www.vishay.com/docs/99912/mat_cat_policy.pdf
Construction
Construction
  • Vishay / Thin Film