TI BQ500110 / BQ500210 Wireless Power Transmitter Manager
Texas Instruments bq500110 and bq500210 are Qi compliant wireless power dedicated digital controllers that integrate the logic functions required to control wireless power transfer in a single channel WPC compliant contactless charging base station. The TI bq500110 Gen 1 and bq500210 Gen 2 Wireless Power Transmitter Managers are intelligent devices that periodically ping the surrounding environment for available devices to be powered, monitor all communication from the device being wirelessly powered, and adjusts power applied to the transmitter coil per feedback received from the powered device. It manages the fault conditions associated with the power transfer and controls the operating modes status indicator. It also supports Parasitic Metal Object Detection that allows the controllers to protect themselves and the power receiver from excessive power loss and heat associated with parasitic metal objects placed in the power transfer path.
Applications
-
WPC
1.0.2 Compliant Wireless Chargers for:
-
Mobile and Smart Phones
-
MP3 Players
-
Global Positioning Devices
-
Digital Cameras
-
Other Wireless Power Transmitters in:
-
Cars and Other Vehicles
-
Hermetically Sealed Devices, Tools, and Appliances
-
Furniture Built-In Wireless Chargers
-
Toy Power Supplies and Chargers
BQ500110 Features
-
Intelligent Control of the Power Transfer between Base Station and Mobile Device
-
Conforms to Version 1.0 of the
Wireless Power Consortium (WPC) Transmitter Specifications
-
Demodulates and Decodes WPC Complaint Message Packets from the Power Receiving Device Over the Same Wireless Link that Transfers Electrical Power
-
Implements Closed-Loop Power Transfer PID Control by Varying Frequency of the Voltage on the Transmitting Coil
-
Parasitic Metal Object Detection (PMOD)
-
Operating Modes Status Indicators
-
Standby
-
Power Transfer
-
Charge Complete
-
Fault
-
Overload and Over Temperature Protection
|
BQ500210 Features
-
Intelligent Control of the Power Transfer between Base Station and Mobile Device
-
Conforms to the Wireless Power Consortium (WPC) Wireless Power Transfer 1.0.2 Specification
-
Digital Demodulation Significantly Simplifies Solution Over bq500110
-
Improved Parasitic Metal Object Detection (PMOD)
-
Promotes Safety During Wireless Power Transfer
-
Enhanced Charge Status Indicator
-
Operating Modes Status Indicators
-
Standby
-
Power Transfer (visual and audio)
-
Charge Complete
-
Fault
-
Over Temperature Protection
|
BQ500110 Block Diagram
BQ500210 Block Diagram
TI BQ500211 Gen 2, Qi Compliant 5V Wireless Power Transmitter Manager
Texas Instruments BQ500211 Generation 2, Qi Compliant 5V Wireless Power Transmitter Manager is a second generation digital wireless power controller that integrates all functions required to control wireless power transfer to a single WPC compliant receiver. TI BQ500211 is designed for 5V systems and safely engages a WPC compliant device, receives packet communication from the powered device, and manages the power transfer. This TI wireless power transmitter manager maximizes flexibility in wireless power applications by featuring Dynamic Power Limiting (DPL). DPL enhances user experience by seamlessly optimizing the usage of power available from limited input supplies.
Features
- Intelligent Control of Wireless Power Transfer
- 5-V Operation Conforms to Wireless Power Consortium (WPC) Type A5 and Type A11 Transmitter Specifications
- Dynamic Power Limiting for USB and Limited Source Operation
- Digital Demodulation Reduces Components
- Comprehensive Charge Status Mode and Fault Indication
|
Applications
- WPC 1.0.3 Compliant Wireless Chargers
- Mobile and Smart Phones
- Handheld Devices
- Hermetically Sealed Devices and Tools
- Cars and Other Vehicles
- Tabletop Charge Surfaces
|
Functional Diagram
TI BQ51011 Qi Compliant
Gen 2 Wireless Power Receiver
Texas Instruments bq51011 Qi-Compliant Gen 2 Integrated Wireless Power Supply Receiver is designed for wireless power transfer in portable applications. TI bq51011 Qi Wireless Power Supply Receiver provides the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. Together with the bq500210 transmitter controller, the TI bq51011 enables a complete contact-less power transfer system for a wireless power supply solution. By utilizing near-field inductive power transfer, the receiver coil embedded in the portable device receives the power transmitted by the transmitter coil via mutually coupled inductors. The AC signal from the receiver coil is then rectified and regulated to be used as a power supply for down-system electronics. These TI Qi-Compliant Wireless Power Supply Receiver is designed for use in WPC compliant receivers as well as cell phones, smart phones, headsets, digital camera, portable media players, and hand-held devices.
Applications
-
WPC Compliant Receivers
-
Cell Phones, Smart Phones
-
Headsets
-
Digital Cameras
-
Portable Media Players
-
Hand-held Devices
Features
-
Integrated Wireless Power Receiver Solution with a 5V Regulated Supply
-
93% Overall Peak AC-DC Efficiency
-
Full Synchronous Rectifier
-
WPC v1.0 Compliant Communication Control
-
Output Voltage Conditioning
-
Only IC Required Between RX coil and 5V DC Output Voltage
-
Dynamic Rectifier Control for Improved Load Transient Response
-
Supports 20-V Maximum Input
-
Low-power Dissipative Rectifier Overvoltage Clamp (VOVP = 15V)
-
Thermal Shutdown
-
Single NTC/Control Pin for Optimal Safety and I/O Between Host
-
Stand-alone Digital Controller
-
1.9 x 3mm DSBG or 4.5 x 3.5mm QFN Package
Block Diagram
TI BQ51013 Wireless Power Supply Receivers
Texas Instruments bq51013 Qi compliant wireless power supply receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. TI bq51013 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. Together with the bq500110 transmitter controller, the bq51013 enables a complete contact-less power transfer system for a wireless power supply solution. TI bq51013 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These TI devices are designed for use in a variety of applications, including WPC compliant receivers, cell phones and smart phones, headsets, digital cameras, portable media players, and hand-held devices.
Features
- Integrated Wireless Power Receiver Solution with a 5V Regulated Supply
- 93% Overall Peak AC-DC Efficiency
- Full Synchronous Rectifier
- WPC v1.0 Compliant Communication Control
- Output Voltage Conditioning
- Only IC Required Between RX coil and 5V DC Output Voltage
- Dynamic Rectifier Control for Improved Load Transient Response
- Supports 20-V Maximum Input
- Low-power Dissipative Rectifier Overvoltage Clamp (VOVP = 15V)
- Thermal Shutdown
- Single NTC/Control Pin for Optimal Safety and I/O Between Host
- Stand-alone Digital Controller
- 1.9 × 3mm DSBG or 4.5 × 3.5mm QFN Package
|
Applications
- WPC Compliant Receivers
- Cell Phones, Smart Phones
- Headsets
- Digital Cameras
- Portable Media Players
- Hand-held Devices
|
Functional Diagram
Application Circuit
TI BQ51013A Wireless Power Supply Receivers
Texas Instruments bq51013A Integrated Wireless Power Receiver Solution is an advanced, integrated, receiver IC for wireless power transfer in portable applications. TI bq51013A features dynamic efficiency scaling for optimized performance over any range of output power and adaptive communication limit for robust communication during high levels of load current noise. This TI receiver IC provides the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. Together with the bq500210 transmitter controller, bq51013A enables a complete contact-less power transfer system for a wireless power supply solution. TI bq51013A wireless power supply receiver provides 93% overall peak AC-DC efficiency.
Features
- Integrated Wireless Power Receiver Solution with a 5V Regulated Supply
- 93% Overall Peak AC-DC Efficiency
- Full Synchronous Rectifier
- WPC v1.0 Compliant Communication Control
- Output Voltage Conditioning
- Only IC Required Between RX coil and 5V DC Output Voltage
- Dynamic Rectifier Control for Improved Load Transient Response
- Dynamic Efficiency Scaling for Optimized Performance Over any Range of Output Power
- Adaptive Communication Limit for Robust Communication During High Levels of Load Current Noise
- Supports 20V Maximum Input
- Low-power Dissipative Rectifier Overvoltage Clamp (VOVP = 15V)
- Thermal Shutdown
- Single NTC/Control Pin for Optimal Safety and I/O Between Host
- Stand-alone Digital Controller
- 1.9 × 3mm DSBG or 4.5 × 3.5mm QFN Package
|
Applications
- WPC Compliant Receivers
- Cell Phones, Smart Phones
- Headsets
- Digital Cameras
- Portable Media Players
- Hand-held Devices
|
Functional Diagram
Application Circuit

TI bq5105x Wireless Power Receiver
Texas Instruments bq5105x Wireless Power Receiver with Li-Ion/Li-Pol Battery Charge Controller for portable applications provides efficient AC/DC power conversion, integrates a digital controller required to comply with Qi v1.1 communication protocol, and includes all necessary control algorithms needed for efficient and safe Li-Ion and Li-Pol battery charger. TI bq5105x wireless power receiver together with bq500210 transmitter-side controller enables a complete wireless power transfer system for direct battery charger solution. By utilizing near-field inductive power transfer, the receiver coil embedded in the portable device can pick up the power transmitted by transmitter coil. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery.
Features
- Single-Stage Wireless Power Receiver and Li-Ion/Li-Pol Battery Charger
- Combines Wireless Power Receiver, Rectifier and Battery Charger in a Single Small Package
- 4.2V and 4.35V Output Voltage Options
- Supports up to 1.5A Charging Current
- 93% Peak AC-DC Charging Efficiency
- Robust Architecture
- 20V Maximum Input Voltage Tolerance, with Input OV Protection Clamp
- Thermal Shutdown and Over Current Protection
- Temperature Monitoring and Fault Detection
- Compatible with WPC v1.1 “Qi” Industry Standard
|
Applications
- Battery Packs
- Cell Phones, Smart Phones
- Headsets
- Portable Media Players
- Other Hand-Held Devices
|
Block Diagram
TI BQ500210EVM-689 Evaluation Module
The Texas Instruments bq500210EVM-689 is an evaluation module for the bq500210 Qi-Compliant Wireless Power Transmitter Manager. The TI bq500210EVM-689 evaluation module is a single-channel transmitter that will power the bq51013EVM-725 integrated receiver or any other Wireless Power Consortium certified receiver. The TI bq500210EVM-689 transmitter and bq51013EVM-725 receiver together enables designers to speed the development of end applications.
Features
-
Intelligent Control of the Power Transfer between Base Station and Mobile Device
-
Conforms to the Wireless Power Consortium (WPC) Wireless Power Transfer 1.0 Specifications
-
Demodulates and Decodes WPC Complaint Message Packets from the Power Receiving Device
-
Implements closed-loop Power Transfer PID Control by varying frequency of the Voltage on the Transmitting Coil
-
Parasitic Metal Object Detection (PMOD)
-
Operating Modes Status Indicator
-
Powers the bq51013EVM-725 Integrated Receiver or any other WPC certified receiver
|
Applications
-
bq51013EVM-725 integrated receiver
-
Any other Wireless Power Consortium certified receiver
|
TI BQ51013AEVM Evaluation Modules
Texas Instruments bq51013AEVM-764 and bq51013AEVM-765 wireless power receiver evaluation kits are high-performance, easy-to-use development kits for the design of wireless power solutions. Consisting of a 5V power supply receiver and associated magnetics, these TI kits enable designers to speed the development of their end-applications
bq51013AEVM-764 Features
- Integrated Wireless Power Receiver Solution with a 5V Regulated Supply
- Dynamic Rectifier Control for Improved Load Transient Response
- Supports 20V Maximum Input
- Low-power Dissipative Rectifier Overvoltage Clamp (VOVP = 15V)
- Thermal Shutdown
- Multifunction NTC and Control Pin for Temperature Monitoring, Done Charging and Fault Host Control
- Stand-alone Digital Controller
- Programmable Termination Pin for Charge Status 100% (CS100) Support
|
bq51013AEVM-765 Features
-
Integrated Wireless Power Receiver Solution with a 5V Regulated Supply
-
Dynamic Rectifier Control for Improved Load Transient Response
-
Supports 20V Maximum Input
-
Low-power Dissipative Rectifier Overvoltage Clamp (VOVP = 15V)
-
Thermal Shutdown
-
Multifunction NTC and Control Pin for Temperature Monitoring, Done Charging and Fault Host Control
-
Stand-alone Digital Controller
|
|
TI BQ500 Evaluation Modules
Texas Instruments bq500211A and bq500410A bqTESLA™ Wireless Power Transmitter Evaluation Modules are high-performance, easy-to-use development modules for the design of wireless power solutions. TI bq500211AEVM-210 supports bq500211A transmitter. The single-channel transmitter enables designers to speed the development of their end-applications. The bq500211A EVM evaluation module (EVM) provides all basic functions of a Qi-compliant, wireless charger pad. The evaluation module is intended to be used with bq51013AEVM-764, -765, or any other Qi-compliant receiver. 085 is a 12V input design with an optional boost converter for operation from 5V.
TI bq500410AEVM-085 provides all major functions for evaluation of bq500410A IC in a fully functional WPC A6 type wireless transmitter. bq500410A supports up to three co-located coils for increased free positioning area. Any Qi-compliant receiver or bq51013AEVM-764, -765 receiver evaluation modules can be used for evaluation.
bq500211A EVM Features
- Conforms to the Wireless Power Consortium (WPC) 1.1 Specifications with FOD detection
- Operates with both WPC1.1 and WPC1.0 Receivers
- Supports Wireless Power Solutions Operating from 5V Input
- Demonstrates WPC A11 Transmitter coil without no magnet
- Features Dynamic Power Limiting (DPL) for USB and Limited Source Operations
- Intelligent Control of the Power Transfer between Base Station and Mobile Device
- Demodulates and Decodes WPC Complaint Message Packets from the Power Receiving Device
- Implements closed-loop Power Transfer PID Control by varying frequency of the Voltage
|
bq500410A EVM Features
- WPC-certified transmitter
- Transmitter mounting pad to provide correct receiver interface
- Receiver output up to 5W
- Standard A6-type transmitter coil
- Option to configure an external buzzer
|
|
|