TI OPA4330 CMOS Zero-Drift Op AmpsTexas Instruments OPA4330 4-channel CMOS Zero-Drift operational amplifiers (op amps) offer precision performance and low cost and feature a proprietary auto-calibration technique that simultaneously provides low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current. TI OPA4330 CMOS op amps feature rail-to-rail input and output in addition to near flat 1/f noise. TI OPA4330 op amps are optimized for low-voltage operation as low as +1.8V and up to +5.5V and are ideal for a battery-powered instruments, temperature measurement applications, transducer applications, and more.
|