TI OPA322 / OPA2322 / OPA4322 20MHz CMOS Operational AmplifiersTexas Instruments OPA322 / OPA2322 / OPA4322 20MHz CMOS Operational Amplifiers (Op Amps) are single-, dual-, and quad-channel devices featuring low noise and rail-to-rail inputs/outputs optimized for low-power, single-supply applications. TI OPA2322 op amps are specified over a wide supply range of 1.8V to 5.5V. The low quiescent current of 1.5mA per channel makes these TI devices well-suited for power-sensitive applications. TI OPA322 / OPA2322 / OPA4322 op amps combine very low noise (8.5 nV/√Hz at 1 kHz), high gain-bandwidth (20 MHz), and fast slew rate (10 V/µs). These TI devices feature low THD+N, making them excellent for consumer audio applications, particularly single-supply systems.
|