Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » DRV8840 / DRV8842 / DRV8843 Motor Driver ICs - TI
NEWEST Products
TI DRV8840 / DRV8842 / DRV8843 Motor Driver Ics
TI DRV8840 / DRV8842 / DRV8843 Motor Driver ICs

View Product List

Additional Resources

TI DRV8840 / DRV8842 / DRV8843
Motor Driver ICs

Texas Instruments DRV8840 / DRV8842 / DRV8843 motor driver ICs are integrated motor drive solutions for printers, scanners, and other automated equipment applications. TI DRV8840 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor. DRV8842 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor, one coil of a stepper motor, or other loads. TI DRV8843 dual H-bridge driver ICs have two H-bridge drivers and can be used to drive two DC motors, one stepper motor, or other loads. The DRV8840 can supply up to 5A peak or 3.5A output current. The DRV8842 can supply up to 5A peak or 3.5A RMS output current. The DRV8843 can supply up to 2.5A peak or 1.75A RMS output current.

DRV8840 Features
  • Single H-Bridge Current-Control Motor Driver
    • Drives One DC Motor
    • Brake Mode
    • Five-Bit Winding Current Control Allows Up to 32 Current Levels
    • Low MOSFET On-Resistance
  • 5A Maximum Drive Current at 24 V, 25°C
  • Built-In 3.3-V Reference Output
  • Industry-Standard Parallel Digital Control Interface
  • 8.2-V to 45-V Operating Supply Voltage Range
  • Thermally Enhanced Surface Mount Package
Applications
  • Printers
  • Scanners
  • Office Automation Machines
  • Gaming Machines
  • Factory Automation
  • Robotics

DRV8840 Functional Block Diagram
DRV8840 Functional Block Diagram
DRV8842 Features
  • Single H-Bridge Current-Control Motor Driver
    • Drives One DC Motor, One Coil of a Stepper Motor, or Other Actuators
    • Five-Bit Winding Current Control Allows Up to 32 Current Levels
    • Low MOSFET On-Resistance
  • 5A Maximum Drive Current at 24V, 25°C
  • Built-In 3.3-V Reference Output
  • Industry-Standard PWM Control Interface
  • 8.2-V to 45-V Operating Supply Voltage Range
  • Thermally Enhanced Surface Mount Package
Applications
  • Printers
  • Scanners
  • Office Automation Machines
  • Gaming Machines
  • Factory Automation
  • Robotics

DRV8842 Functional Block Diagram
DRV8842 Functional Block Diagram
DRV8843 Features
  • Dual H-Bridge DC Motor Driver
    • Drives Two DC Motors, One Stepper Motor or Other Loads
    • Two-Bit Winding Current Control Allows Up to 4 Current Levels
    • Low MOSFET On-Resistance
  • 2.5A Maximum Drive Current at 24 V, 25°C
  • Built-In 3.3-V Reference Output
  • Industry Standard IN/IN Digital Control Interface
  • 8.2-V to 45-V Operating Supply Voltage Range
  • Thermally Enhanced Surface Mount Package
Applications
  • Printers
  • Scanners
  • Office Automation Machines
  • Gaming Machines
  • Factory Automation
  • Robotics

DRV8843 Functional Block Diagram
DRV8843 Functional Block Diagram
Features
  • 5A Peak / 3.5A RMS Current Output
  • Wide Operating Voltage: 8.2 to 45V
  • Low RDSON (200mR LS+HS)
  • Cycle-by-Cycle Inrush Protection
  • Brake and Coast Modes Supported
  • Thermal and Short Circuit Protection
  • All Critical Control and Status Signals Brought Out to Test Headers
  • Includes an MSP430F1612 MCU for Signaling and Control
What's Included
  • DRV8840 Evaluation Module
  • MCU Control Software Source Code
  • Easy to Use GUI

Additional Resources

Block Diagram
Block Diagram
Features
  • 2.5A Peak / 1.75A RMS Current Output per Bridge
  • Wide Operating Voltage: 8.2 to 45V
  • Low RDSON (400mR LS+HS)
  • 4 Levels of On-Chip Current Regulation / Cycle-by-Cycle Inrush Protection
  • Supports 256 and Greater Microsteps with External Voltage Reference
  • Brake and Coast Modes Supported
  • Thermal and Short Circuit Protection
  • All Critical Control and Status Signals Brought Out to Test Headers
What's Included
  • DRV8843 Evaluation Module
  • MCU Control Software Source Code
  • Easy to Use GUI

Additional Resources

Block Diagram
Block Diagram
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Power Management