Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments ADS1194 / ADS1196 Analog Front End
NEWEST Products

Texas Instruments ADS119x 16-bit Analog Front End

Texas Instruments ADS1194 and ADS1196 low-power 16-bit analog front end (AFE) devices for biopotential measurements enable the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. The TI ADS1194 and ADS1196 AFE devices have a flexible input multiplexer per channel that can be independently connected to the internally generated signals for test, temperature, and lead-off detection. The TI ADS1194 and ADS1196 operate at data rates as high as 8kSPS, allowing the implementation of software pace detection. These TI analog front end devices are designed for use in a variety of medical instrumentation, including patient monitoring (Holter, event, stress, and vital signs, including ECG, AED, and telemedicine) as well as evoked audio potential (EAP) and sleep study monitors.

Features
  • Four Input Channels (ADS1194) / Six Input Channels (ADS1196)
  • Low Power: 0.55mW/channel
  • Input-Referred Noise: 12µVPP (150Hz BW, G = 6)
  • Input Bias Current: 200pA
  • Data Rate: 125SPS to 8kSPS
  • CMRR: –105dB
  • Programmable Gain: 1, 2, 3, 4, 6, 8, or 12
  • Supplies: Unipolar or Bipolar
  • Analog: 2.7V to 5.25V
  • Digital: 1.65V to 3.6V
  • Built-In Right Leg Drive Amplifier, Lead-Off Detection, WCT, Test Signals
  • Pace Detection Channel Select
  • Built-In Oscillator and Reference
  • Flexible Power-Down, Standby Mode
  • SPI™-Compatible Serial Interface
  • Operating Temperature Range: 0°C to +70°C
Applications
  • Patient monitoring; Holter, event, stress, and vital signs Including ECG, AED, Telemedicine
  • Evoked audio potential (EAP), Sleep study monitor
  • High-Precision, Simultaneous, Multichannel Signal Acquisition
Functional Diagram
  • Texas Instruments
  • Semiconductors|IC-Data Conversion|Integrated Circuits