TI TMP112 Digital Temperature Sensor
Texas Instruments TMP112
is a two-wire, serial output
digital
temperature sensor
available in a tiny SOT563 package. Requiring no external components, the
TI TMP112
is capable of reading temperatures to a resolution of 0.0625°C. The
TMP112
slope-specification allows users to
calibrate
for
higher accuracy.
The
TI TMP112
features both
SMBus
and
two-wire interface
compatibility, and allows up to four devices on one bus. It also features an
SMBus alert
function.
The
TI TMP112
is ideal for
extended temperature measurement
in communication, computer, consumer, environmental, industrial, and instrumentation applications. It is specified for operation over a temperature range of -40°C to +125°C.
|