TI TXS0202 Voltage-Level Shifter for IC-USB InterfaceThe Texas Instruments TXS0202 inter-chip USB voltage level translator is a 2-bit device optimized for use in Interchip USB (IC-USB) applications. VCCA and VCCB can each operate over the full range of 1.65V to 3.6V. The TI TXS0202 maintains cross-over skew of less than 1ns. This TI voltage-level shifter for IC-USB interface has integrated pull-ups and pull-down resistors to aid in the protocol communication between a host and a peripheral. The translator is a buffered auto-direction sensing type translator. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The TI TXS0202 is fully specified for partial-power-down applications using Ioff.
|