|
|
Texas Instruments TPS55010EVM-009 Evaluation ModuleTexas Instruments TPS55010EVM-009 Evaluation Module is a fully assembled and tested circuit for evaluating the TPS55010 isolated DC/DC converter with integrated FETs. The TI TPS55010EVM-009 uses fixed frequency current mode control and a half bridge power stage with primary side feedback to regulate the output voltage for power levels up to 2W. This TI evaluation module features isolated flybuck topology, primary side feedback, and 100kHz to 2000kHz switching frequency. The TPS55010EVM-009 synchronizes to an external clock and has adjustable slow start and adjust voltage UVLO.
|
Features
- Isolated Flybuck Topology
- Primary Side Feedback
- 100 kHz to 2000 kHz Switching Frequency
- Synchronizes to External Clock
- Adjustable Slow Start
- Adjustable Input Voltage UVLO
- Open Drain Fault Output
- Cycle-by-Cycle Current Limit
- Thermal Shutdown Protection
- 3mm×3mm 16-Pin QFN Package
TPS55010 Applications
- Noise Immunity in PLCs, Data Acquisition and Measurement Equipment
- Isolated RS-232 and RS-485 Communication Channels
- Powers Line Drivers, ISO Amplifiers, Sensors, CAN Transceivers
- Floating Supplies for IGBT Gate Drivers
- Promotes Safety in Medical Equipment
|
| EVM | Input Voltage Range | Output Current Range |
| TPS55010EVM-009 | VIN = 3V to 6V | 0A to 200mA |
|
TPS55010 Functional Diagram
 |
 |