Features
- Dual Channel 10Gbps Multi-Rate Transceiver
- Supports all CPRI and OBSAI Data Rates
- Integrated Latency Measurement Function, Accuracy up to 814ps
- Supports SERDES Operation with up to 10Gbps Data Rate on the
- High Speed Side and up to 5Gbps on the Low Speed Side
- Differential CML I/Os on Both High Speed and Low Speed Sides
- Shared or Independent Reference Clock per Channel
- Loopback Capability on Both High Speed and Low Speed Sides, OBSAI Compliant
- Supports Data Retime Operation
- Two Power Supplies: 1.0V Core, and 1.5 or 1.8V I/O
- Transmit De-emphasis and Receive Adaptive Equalization to Allow Extended
- Backplane/Cable Reach on Both High Speed and Low Speed Sides
- Programmable Transmit Output Swing on Both High Speed and Low Speed Sides.
- Minimum Receiver Differential Input Threshold of 100mVpp
Applications
- Wireless Infrastructure CPRI and OBSAI Links
- High-Speed Video Applications
- Proprietary Cable/Backplane Links
- High-Speed Point- to-Point Transmission Systems
|