|
Whether your application requires superior EMI and thermal performance, high output current, high output voltage, testing to meet extreme conditions or simply a standard feature set, TI SIMPLE SWITCHER Power Modules provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs.
All Power Modules Include
- Integrated shielded inductor
- Precision enable, external soft-start, and tracking for sequencing
- Best-in-class thermal performance
- Low output voltage ripple
- Standard junction temperature grade: -40° to +125° C
- Pin-to-pin compatible for different load currents
- Easy-to-use package with single exposed copper bottom
- Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
LMZ1 SIMPLE SWITCHER power modules are ideal for applications requiring a standard feature set. All power modules in the LMZ1 series have a precision enable pin and soft-start pin. LMZ1420x Power Modules are easy-to-use, step-down DC-DC solutions with exceptional power conversion efficiency, line and load regulation, and output accuracy.
Specialized Power Modules
High Output Voltage Power Modules: LMZ1420xH SIMPLE SWITCHER power modules have an output voltage range from 5V to 30V. These power modules are ideal for intermediate rail conversions, powering fans or other types of non-traditional points of load, and for sensing applications requiring voltages below -6V. Extended Temperature (EXT) Power Modules: SIMPLE SWITCHER EXT power modules provide excellent performance in the most extreme conditions, with extended ambient temperatures guaranteed down to -55ºC.
| Part Number |
Type |
Adjustable
Output Voltage |
Peak
Efficiency |
Operating Junction
Temperature |
Additional
Info
|
| LMZ10503EXT |
EXT Nano
|
0.8 to 5V |
96% |
-55 to 125ºC |
- |
| LMZ10504EXT |
EXT Nano |
0.8 to 5V |
96% |
-55 to 125ºC |
- |
| LMZ10505EXT |
EXT Nano |
0.8 to 5V |
96% |
55 to 125ºC |
- |
| LMZ12001EXT |
EXT |
0.8 to 5V |
92% |
-55 to 125ºC |
- |
| LMZ12002EXT |
EXT |
0.8 to 5V |
92% |
-55 to 125ºC |
- |
| LMZ12003EXT |
EXT |
0.8 to 5V |
92% |
-55 to 125ºC |
- |
| LMZ14201EXT |
EXT |
0.8 to 5V |
94% |
-55 to 125ºC |
Learn more
|
| LMZ14202EXT |
EXT |
0.8 to 5V |
94% |
-55 to 125ºC |
| LMZ14203EXT |
EXT |
0.8 to 5V |
94% |
-55 to 125ºC |
| LMZ14201H |
High Output
Voltage
|
5 to 30V |
97% |
-40 to 125ºC |
| LMZ14202H |
High Output
Voltage |
5 to 30V |
97% |
-40 to 125ºC |
| LMZ14203H |
High Output
Voltage |
5 to 30V |
97% |
-40 to 125ºC |
LMZ2 SIMPLE SWITCHER power modules are available in output currents up to 10A with additional features for powering high current intermediate rails, FPGAs, and noise sensitive applications. They also feature a frequency synchronization pin that controls the switching frequency of the internal circuitry, and a current sharing pin for paralleling multiple power modules together for achieving up to 60A of output current.
| Part Number |
Output
Current Max. |
Input Voltage |
Adjustable
Output Voltage |
| LMZ22003 |
3A |
6 to 20V |
0.8 to 5V |
| LMZ22005 |
4A |
6 to 20V |
0.8 to 5V |
| LMZ23603 |
3A |
6 to 36V |
0.8 to 6V |
| LMZ23605 |
4A |
6 to 36V |
0.8 to 6V |
| LMZ22008 |
8A |
6 to 20V |
0.8 to 6V |
| LMZ22010 |
10A |
6 to 20V |
0.8 to 6V |
| LMZ23608 |
8A |
6 to 36V |
0.8 to 6V |
| LMZ23610 |
10A |
6 to 36V |
0.8 to 6V |
|