Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » LMP91000 Configurable AFE Potentiostat - TI
NEWEST Products
National Products from Texas Instruments LMP91000 Configurable AFE Potentiostat
National Products from Texas Instruments LMP91000 Configurable AFE Potentiostat

View Product List

Additional Resources

TI LMP91000 Configurable AFE Potentiostat

Texas Instruments LMP91000 programmable Analog Front End (AFE) potentiostat is designed for use in micro-power electrochemical sensing applications. TI LMP91000 AFE provides a complete signal path solution between a sensor and a microcontroller that generates an output voltage proportional to the cell current. The programmability of the LMP91000 enables it to support multiple electrochemical sensors such as 3-lead toxic gas sensors and 2-lead galvanic cell sensors with a single design as opposed to the multiple discrete solutions. TI LMP91000 AFE supports gas sensitivities over a range of 0.5 nA/ppm to 9500 nA/ppm. It also allows for an easy conversion of current ranges from 5μA to 750μA full scale LMP91000 is optimized for micro-power applications and operates over a voltage range of 2.7V to 5.25V. The total current consumption can be less than 10μA. Further power savings are possible by switching off the TIA amplifier and shorting the reference electrode to the working electrode with an internal switch.

Features
  • Supply voltage: 2.7V to 5.25V
  • Supply current (average over time): <10μA
  • Cell conditioning current up to: 10mA
  • Reference electrode bias current (85°C): 900pA (max)
  • Output drive current: 750μA
  • Complete potentiostat circuit to interface to most chemical cells
  • Programmable cell bias voltage
  • Low bias voltage drift
  • Programmable TIA gain: 2.75kΩ to 350kΩ
  • Sink and source capability
  • I²C compatible digital interface
  • Ambient operating temperature: -40°C to 85°C
  • Package: 14 pin LLP
Applications
  • Chemical species identification
  • Amperometric applications
  • Electrochemical blood glucose meter

Typical Application
Typical Application

TI Videos
  • Texas Instruments
  • Sensing
  • Semiconductors|Integrated Circuits|IC-Data Conversion|Sensors