Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » MSP430G2x03 Value Line MCUs - TI
NEWEST Products
Texas Instruments MSP430G2x03 Mixed Signal Microcontrollers
Texas Instruments MSP430G2x03 Mixed Signal Microcontrollers

View Product List

Additional Resources

Texas Instruments MSP430G2x03
Mixed Signal Microcontrollers

Texas Instruments MSP430G2x03 Mixed Signal Microcontrollers are ultra-low-power MCUs with built-in 16-bit timers, up to 24 I/O touch-sense-enabled pins, and built-in communication capability using the universal serial communication interface. TI MSP430G2x03 MCUs are part of the MSP430G2xx MSP430 Value Line with up to 16 MIPS with 1.8V-3.6V operation. These TI low-power MCUs have a very-low power oscillator, internal pull-up/pull-down resistors, and low-pin count options. MSP430G2x03 devices are designed for in a variety of applications, including low-cost sensor systems.


Features
  • Low Supply-Voltage Range: 1.8V to 3.6V
  • Ultra-Low Power Consumption
    • Active Mode: 230µA at 1 MHz, 2.2V
    • Standby Mode: 0.5µ
    • Off Mode (RAM Retention): 0.1µ
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations
    • Internal Frequencies up to 16 MHz With Four Calibrated Frequency
    • Internal Very-Low-Power Low-Frequency (LF) Oscillator
    • 32-kHz Crystal
    • External Digital Clock Source
  • Two 16-Bit Timer_A With Three Capture/Compare Registers
  • Up to 24 Touch-Sense-Enabled I/O Pins
  • Universal Serial Communication Interface (USCI)
    • Enhanced UART Supporting Auto Baudrate Detection (LIN)
    • IrDA Encoder and Decoder
    • Synchronous SPI
    • I²C
Part Number Flash (KB) SRAM (B)
MSP430G2203 2 256
MSP430G2303 4 256
MSP430G2403 8 512

Functional Diagram

Functional Diagram
  • Texas Instruments
  • Semiconductors|Embedded Processors|IC-MCU/MPU