TI MSP430F563x 16-bit Mixed Signal MCUsTexas Instruments MSP430F563x 16-bit Mixed Signal Microcontrollers are ultralow-power MSP430 MCUs featuring a 12-bit analog-to-digital converter (ADC), comparator, two universal serial communication interfaces, USB 2.0, hardware multiplier, DMA, four 16-bit timers, real-time clock module with alarm capabilities, and up to 74 I/O pins. TI MSP430F563x MCUs feature five low power modes and a powerful 16-bit RISC CPU. Typical applications for these TI MSP430 MCUs include analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, and hand-held meters.
Features
- Low Supply Voltage Range: 1.8 V to 3.6 V
- Ultralow Power Consumption
- Active Mode (AM):
- All System Clocks Active:
- 270 µA/MHz at 8 MHz, 3.0 V,
- Flash Program Execution (Typical)
- Standby Mode (LPM3):
- Watchdog With Crystal, and Supply Supervisor Operational,
- Full RAM Retention, Fast Wake-Up:
- 1.8µA at 2.2V,
- 2.1µA at 3.0V (Typical)
- Shutdown RTC Mode (LPM3.5):
- Shutdown Mode, Active Real-Time Clock With Crystal:
- Shutdown Mode (LPM4.5):
- Wake-Up From Standby Mode in 3 µs (Typical)
- 16-Bit RISC Architecture, Extended Memory, up to 20-MHz System Clock
- Flexible Power Management System
- Fully Integrated LDO With Programmable Regulated Core Supply Voltage
- Supply Voltage Supervision, Monitoring, and Brownout
- Unified Clock System
- FLL Control Loop for Frequency Stabilization
- Low-Power/Low-Frequency Internal Clock Source (VLO)
- Low-Frequency Trimmed Internal Reference Source (REFO)
- 32-kHz Crystals (XT1)
- High-Frequency Crystals Up to 32 MHz (XT2)
- Four 16-Bit Timer With 3, 5, or 7 Capture/Compare Registers
- Two Universal Serial Communication Interfaces
- USCI_A0 and USCI_A1 Each Supporting
|
Applications
- Analog & digital sensor systems
- Digital motor control
- Remote controls
- Thermostats
- Digital timers
- Hand-held meters
|
|