TI EK-LM4F120XL Stellaris® LM4F120 LaunchPad Evaluation Board
Texas Instruments EK-LM4F120XL Stellaris® LM4F120 LaunchPad Evaluation Board is a low-cost evaluation platform for TI ARM® Cortex™-M4F-based microcontrollers (MCUs). The design of the Stellaris LaunchPad highlights the LM4F120H5QR MCU with a USB 2.0 device interface and hibernation module. TI EK-LM4F120XL Evaluation Board also features programmable user buttons and an RGB LED for custom applications.
Epson S5U13781 BoosterPack for Stellaris LaunchPad: Epson Electronics America's S5U13781 BoosterPack LCDC Development Package is a development board package for TI's Stellaris LM4F120 LaunchPad used for evaluating and developing embedded LCD display applications using the Epson S1D13781 LCD Controller IC.
Learn more about TI LaunchPad Evaluation Kits & BoosterPacks
Stellaris EK-LM4F120XL Features
- Stellaris® LM4F120H5QR microcontroller
- USB Micro-B connector for USB Device
- RGB user LED
- 2 user switches (application/wake)
- Available I/O brought out to headers on a 0.1" grid
- On-board Stellaris® In-Circuit Debug Interface (ICDI)
- Switch-selectable power sources
- Reset switch
- Preloaded RGB quickstart application
- Supported by StellarisWare® software including the USB library and the peripheral driver library
- Stellaris® LM4F120 LaunchPad BoosterPack XL Interface which features stackable headers to expand
the capabilities of the Stellaris® LaunchPad development platform
|
|
|