Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TI bq2419x USB / Adapter Chargers
NEWEST Products
Texas Instruments bq2419x USB / Adapter Chargers
Texas Instruments bq2419x USB / Adapter Chargers

View Product List

Additional Resources

Texas Instruments bq2419x USB / Adapter Chargers

Texas Instruments bq2419x I²C Single-Cell USB / Adapter Chargers are highly-integrated switch-mode battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries in a wide range of tablets and other portable devices. The low impedance power path of these TI USB / adapter chargers optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery life during discharging phase. The I²C serial interface with charging and system settings makes bq2419x USB / adapter cahrgers a truly flexible solution. These TI devices support a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter.


bq24190-bq24193 Features
  • High Efficiency 4.5A Switch Mode Charger
    • 92% Charge Efficiency at 2A, 90% at 4A
    • Accelerate Charge Time by Battery Path Impedance Compensation
  • Highest Battery Discharge Efficiency with 12mΩ Battery Discharge MOSFET up to 9A Discharge Current
  • Single Input USB-compliant/Adapter Charger
    • USB Host or Charging Port D+/D- Detection Compatible to USB Battery Charger Spec 1.2
    • Input Voltage and Current Limit Supports USB2.0 and USB 3.0
    • Input Current Limit: 100mA, 150mA, 500mA, 900mA, 1.2A, 1.5A, 2A and 3A
  • 3.9V–17V Input Operating Voltage Range
  • USB OTG 5V at 1.3A Synchronous Boost Converter Operation
    • 93% 5V Boost Efficiency at 1A
  • Narrow VDC (NVDC) Power Path Management

bq24195 Features
  • High Efficiency Switch Mode Charger
    • 2.5A(bq24195L) or 4.5A(bq24195) Fast Charging
    • 92% Charge Efficiency at 2A, 90% at 4A
  • Synchronous Boost Converter in Battery Boost Mode
    • 5.1V at 1A (bq24195L) or 5.1V at 2.1A (bq24195)
    • 94% 5.1V Boost Efficiency at 1A, 91% at 2.1A
  • Highest Battery Discharge Efficiency with 12mΩ Battery Discharge MOSFET up to 9A
bq24196 Features
  • High Efficiency 2.5A Switch Mode Charger
    • 92% Charge Efficiency at 2A
  • Highest Battery Discharge Efficiency with 12mΩ Battery Discharge MOSFET up to 9A Discharge Current
  • Single Input USB-compliant/Adapter Charger
    • Input Voltage and Current Limit Supports USB2.0 and USB 3.0
    • Input Current Limit: 100mA, 150mA, 500mA, 900mA, 1.2A, 1.5A, 2A and 3A
  • 3.9V–17V Input Operating Voltage Range
  • USB OTG 5V at 1.3A Synchronous Boost Converter Operation
  • Narrow VDC (NVDC) Power Path Management
  • 1.5MHz Switching Frequency for Low Profile Inductor
  • Autonomous Battery Charging with or without Host Management
  • High Accuracy (0°C to 125°C)
  • High Integration
    • Power Path Management
    • Synchronous Switching MOSFETs
  • Safety
    • Battery Temperature Sensing and Charging Safety Timer
    • Thermal Regulation and Thermal Shutdown
  • Charge Status Outputs for LED or Host Processor

Applications
  • Tablet PC
  • Smart Phone
  • Power Bank for Smartphone, Tablet (bq24195)
  • Portable Audio Speaker
  • Portable Media Players
  • Internet Devices
Part Number Vin (Min) (V) Vin (Max) (V) Charge Current (Max) (A) # Series Cells Charge Status Outputs
bq24190 3.9 17 4.5 1 1
bq24192 3.9 17 4.5 1 1
bq24193 3.9 17 4.2 1 1
bq24195 3.9 17 4.5 1 1
bq24196 3.9 17 2.5 1 1

bq2419x Functional Block Diagram

bq2419x Functional Block Diagram
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Power Management