Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » ADS7863 ADC / ADS7863EVM - TI
NEWEST Products
Texas Instruments ADS7863 ADC / ADS7863EVM Evaluation Module

Texas Instruments ADS7863 12-bit ADC

The Texas Instruments ADS7863 Analog-to-Digital Converter (ADC) has two independent 12-bit ADCs in one package allowing for throughput and simultaneous sampling. The TI ADS7863 dual, 12-bit, 2MSPS ADC has four fully differential or six pseudo-differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. This architecture provides excellent common-mode rejection of 72dB at 100kHz, which is a critical performance characteristic in noisy environments.

Features
  • Four Fully- or Six Pseudo-Differential Inputs
  • SNR: 71dB, THD: -81dB
  • Programmable and Buffered Internal 2.5V Reference
  • Flexible Power-Down Features
  • Variable Power-Supply Ranges: 2.7V to 5.5V
  • Low-Power Operation: 45mW at 5V
  • Operating Temperature Range: -40°C to +125°C
  • Pin-Compatible with ADS7861 and ADS8361 (SSOP package)
Applications
  • Motor Control
  • Multi-Axis Positioning Systems
  • Three-Phase Power Control
ADS7863 Functional Diagram
Functional Diagram

ADS7863EVM Evaluation Module

The TI ADS7863EVM Evaluation Module uses a circuit board that will evaluate the TI ADS7861, ADS8361, and ADS7863 12-bit and 16-bit analog to digital converters. The ADS7861 operates from 5 volts for AVDD and DVDD while the ADS8361 operates from 2.7V to 3.6V for AVDD and DVDD . The ADS7863 operates from 2.7V to 5.5V for AVDD and DVDD . The TI ADS7863EVM evaluation board has a 500kSPS, 12-bit/16-bit serial output. The analog inputs can be configured single-ended or differential. The eval module includes a built-in reference and a high-speed serial interface.

ADS7863EVM Features
  • Full-featured EVM board for the ADS7863 12-bit analog to digital converter
  • Onboard signal-conditioning option for CHB1
  • Access to SDOA and SDOB as well as Mode pins M0 and M1
  • Modular design for use with a variety of DSP and micro-controller interface boards
  • Texas Instruments
  • Industrial
  • Semiconductors|Integrated Circuits|IC-Data Conversion