Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments PHYTER 10/100 Ethernet Physical Layer Transceiver
NEWEST Products
National Products Logo

Texas Instruments PHYTER®
10/100 Ethernet Physical Layer Transceivers

Texas Instruments PHYTER® 10/100 Ethernet Physical Layer Transceivers are 10/100 single port physical layer devices offering low power consumption with several intelligent power down states. Designed to support multiple power modes using low-power 3.3V, 0.18μm CMOS technology, TI PHYTER 10/100 Ethernet Physical Layer Transceivers have a typical low power consumption rating of < 270mW. The low power modes increase overall product reliability due to decreased power dissipation. The integrated sublayers support both 10BASE-T and 100BASE-TX Ethernet protocols to enable compatibility and interoperability with all other standards-based Ethernet solutions. The PHYTER® 10/100 Ethernet Physical Layer Transceivers interface to twisted pair media via an external transformer. With the industry's highest electrostatic discharge ( ESD ) protection of 4000V, error-free operation up to 150 meters, space saving 48-pin LQFP package (7mm) x (7mm), and IEEE 802.3 specification compliance, the PHYTER® 10/100 Ethernet Physical Layer Transceivers are ideally suited for high end peripheral devices, industrial controls and factory automation, automotive and transportation, and general embedded applications.

National Semiconductor PHYTER® 10/100 Ethernet Physical Layer Transceiver


View Products List

Features
  • Low-power 3.3V, 0.18µm CMOS technology
  • Low power consumption < 270mW Typical
  • 3.3V MAC Interface
  • Auto-MDIX for 10/100 Mb/s
  • Energy Detection Mode
  • 25 MHz clock out
  • SNI Interface (configurable)
  • RMII Rev. 1.2 Interface (configurable)
  • MII Serial Management Interface ( MDC and MDIO )
  • IEEE 802.3u MII
  • IEEE 802.3u Auto-Negotiation and Parallel Detection
  • IEEE 802.3u ENDEC, 10BASE-T transceivers and filters
  • IEEE 802.3u PCS, 100BASE-TX transceivers and filters
  • Integrated ANSI X3.263 compliant TP-PMD physical sub-layer with adaptive equalization and Baseline Wander compensation
  • Error-free Operation up to 150 meters
  • Programmable LED support Link, 10 /100 Mb/s Mode, Activity, and Collision Detect
  • Single register access for complete PHY status
  • 10/100 Mb/s packet BIST (Built in Self Test)
  • 48-pin LQFP package (7mm) x (7mm)

Specifications
  • Supply Voltage (V CC) : -0.5 V to 4.2 V (max.)
  • DC Input Voltage (V IN ): -0.5V to VCC + 0.5V
  • DC Output Voltage (V OUT ): -0.5V to VCC + 0.5V
  • Storage Temperature (T STG ): -65°C to 150°C
  • Lead Temp. (TL) (Soldering, 10 sec.): 260 °C
  • ESD Rating(R ZAP = 1.5k, C ZAP = 100 pF): 4.0 kV
  • Power Dissipation (P D ): 267 mW

Applications
  • High End Peripheral Devices
  • Industrial Controls and Factory Automation
  • Automotive/Transportation
  • General Embedded Applications

Part Numbers Datasheet
Supply Voltage Temperature Range
3.3 Volts 0°C to 70°C
3.3 Volts 0°C to 70°C
3.3 Volts -40°C to 85°C
3.3 Volts 0°C to 70°C
3.3 Volts -40°C to 85°C
3.3 Volts 0°C to 70°C
3.3 Volts -40°C to 85°C
3.3 Volts -40°C to 105°C
3.3 Volts -40°C to 125°C

Physical Dimensions
PHYTER® 10/100 Ethernet Physical Layer Transceiver Physical Dimensions
TI/NSC Banner



  • Texas Instruments
  • Semiconductors|Integrated Circuits