Features
- 32-bit ARM® Cortex™-M3 50-MHz processor core with System Timer (SysTick), integrated Nested Vectored Interrupt Controller (NVIC), Memory Protection Unit (MPU), and Thumb-2 instruction set
- Full-featured debug solution with debug access via JTAG and Serial Wire interfaces, and IEEE 1149.1-1990 compliant Test Access Port (TAP) controller
- 256 KB single-cycle flash and 64 KB single-cycle SRAM
- Lower-power battery-backed Hibernation module with Real-Time Clock
- 4-38 GPIOs (depending on configuration) with programmable control for GPIO interrupts and pad configuration
- ARM FiRM-compliant Watchdog Timer ; plus four General-Purpose Timer Modules (GPTM), each of which provides two 16-bit timers/counters and can be configured to operate independently
- 10-bit Analog-to-Digital Converter (ADC) with eight analog input channels and a sample rate of one million samples/second
- Fully programmable 16C550-type UART with IrDA support
- Synchronous Serial Interface (SSI), supporting operation for Freescale SPI, MICROWIRE, or Texas Instruments synchronous serial interfaces
- Controller Area Network (CAN) Interface using CAN protocol version 2.0 part A/B and with bit rates up to 1 Mbps
- Highly configurable 10/100 Ethernet Controller that conforms to the IEEE 802.3-2002 specification with full- and half-duplex modes for both 100 Mbps and 10 Mbps operation, and automatic MDI/MDI-X cross-over correction
- One integrated analog comparator configurable for output to initiate an ADC sample sequence, drive an output pin or generate an interrupt
- Three PWM generator blocks, each with one 16-bit counter, two PWM comparators, a PWM signal generator, a dead-band generator, and an interrupt/ADC-trigger selector
- Quadrature Encoder Interface (QEI) featuring position integrator to track encoder position and velocity capture using built-in timer
- Industrial and extended temperature RoHS-compliant 100-pin LQFP package and industrial-range RoHS-compliant 108-ball BGA package
|
Image shown is for reference only. Other
pin/package combinations may be available.

View Product Detail
Additional Resources
Specifications
- 256 KB Flash
- 64 KB RAM
- 50 MHz max speed
- Memory Protection Unit (MPU)
- 5 Timers
- RTC
- Watchdog Timer
- 6 Motion PWMs
- PWM Fault
- Dead-Band Generator
- 6 capture pins
- QEI
- MAC + PHY Ethernet
- CAN, UART
- SSI/SPI
- 8 channel ADC Unit
- 1- bit ADC Resolution
- 1000 kSPS ADC Sample Rate
- Internal Temp Sensor
- Analog Comparators
- 38 Max. 5-V tolerant GPIOs
- 4 dedicated 50V tolerant GPIOs
- Battery-backed hibernation module
- Internal LDO voltage regulator
- 100LQFP, 108NFBGA Pin/Package
|