Home » NEWEST Products » New by Manufacturer » Terasic Technologies » Terasic FPGA Dev Kits for Altera Stratix III & IV
NEWEST Products
Terasic FPGA Development Kits for Altera Stratix® III & IV

Terasic FPGA Development Kits for Altera Stratix® III & IV

Terasic TR4, DE4, and DE3 FPGA Development Kits provide the ideal hardware platform for system designs that demand high-performance, serial connectivity, and advanced memory interfacing. The TR4 and DE4 boards and kits are based on the Altera Stratix® IV GX EP4SGX230 and EP4SGX530 FPGAs, and the DE3 kits are based on the Altera Stratix® III EP3SL340, EP3SE260, and EP3SL150 FPGAs.


Terasic TR4 FPGA Development Kits for Altera Stratix® IV GX


Additional Resources
Datasheet
Associated Products
Altera Stratix IV

Terasic TR4 FPGA Development Kits provide the ideal hardware platform for system designs that demand high-performance, serial connectivity, and advanced memory interfacing. Developed specifically to address the rapidly evolving requirements in many end markets for greater bandwidth, improved jitter performance, and lower power consumption, the TR4 kits are powered by the Stratix® IV GX devices and supported by industry-standard peripherals, connectors, and interfaces that offer a rich set of features suitable for a wide range of compute-intensive applications.

The advantages of the Stratix IV GX FPGA platform with embedded transceivers allow the TR4 to be fully compliant with version 2.0 of the PCI Express standard. This accelerates mainstream development of PCI Express-based applications and enables customers to deploy designs for a broad range of high-speed connectivity applications.

The TR4 is supported by multiple reference designs and six High-Speed Mezzanine Card (HSMC) connectors that allow scaling and customization with mezzanine daughter cards. For large-scale ASIC prototype development, multiple TR4s can be stacked together to create an easily-customizable multi-FPGA system.

Part Number Product Featured Device
P0109 TR4-530 Stratix 4SGX530
P0107 TR4-230 Stratix 4SGX230
TR4 Features
  • Altera Stratix® IV GX FPGA (EP4SGX230C2/EP4SGX530C2)
  • Built-in USB Blaster circuit for programming
  • Fast passive parallel (FPP) configuration via MAX II CPLD
    and FLASH
  • 6x HSMC connectors (two with transceiver support)
  • 2x 40-pin GPIO expansion headers (shares pins
    with HSMC Port C)
  • 2x external PCI Express 2.0 (x4 lane) connectors
  • Memory: DDR3 SO-DIMM socket (4GB Max), 64MB FLASH, 2MB SSRAM
  • General user Input/Output: 4x LEDs, 4x push-buttons,
    4x slide switches
  • Clock system: On-board 50MHz oscillator,
    3x on-board programmable PLL timing chips
  • Temperature sensor
  • FPGA cooling fan

Stratix IV GX EP4SGX230 Specifications
  • 228,000 logic elements (LEs)
  • 17,133K total memory Kbits
  • 1,288 18x18-bit multipliers blocks
  • 2 PCI Express hard IP blocks
  • 744 user I/Os
  • 8 phase locked loops (PLLs)

Stratix IV GX EP4SGX530 Specifications
  • 531,200 logic elements (LEs)
  • 27,376K total memory Kbits
  • 1,024 18x18-bit multipliers blocks
  • 4 PCI Express hard IP Blocks
  • 744 user I/Os
  • 8 phase locked loops (PLLs)

Altera Stratix® IV GX High Density High-Performance FPGAs

Altera's Stratix® IV High Density High Performance FPGAs deliver a breakthrough level of system bandwidth and power efficiency for high-end applications, allowing you to innovate without compromise. The Stratix® IV GX transceiver FPGAs—up to 531,200LEs, 27,376Kb RAM, 1288 18 x 18-bit multipliers. These devices provide up to 48 full-duplex CDR-based transceiver channels per device. Thirty-two out of the 48 transceiver channels have dedicated physical coding sublayer (PCS) and physical medium attachment (PMA) circuitry and support data rates between 600Mbps and 8.5Gbps. The remaining 16 transceiver channels have dedicated PMA-only circuitry and support data rates between 600Mbps and 6.5Gbps.
Learn more


TR4 Board Components Top View

TR4 Board Components Top View
TR4 Board Components Bottom View

TR4 Board Components Bottom View
TR4 Block Diagram
TR4 Block Diagram

TR4 Kit Contents

TR4 Kit Contents
TR4 Kit Contents
  • 01 TR4 Development Board
  • 02 HSMC-to-GPIO adapter (HTG)
  • 03 DDR3-1066 1GB SO-DIMM module
  • 04 Altera Complete Design Suite DVD
  • 05 HSMC Loopback adapter
  • 06 Type A-B USB cable
  • 07 Fan (installed)
  • 08 HSMC Height Extension male-to-female adapter (THCB-HMF2) x2
  • 09 Power supply (120W, 19V/6.32A)
  • 10 AC power cord
  • 11 TR4 Development Kit CD-ROM
  • 12 Jumpers
  • 13 Screws and copper stands
Terasic TR4 FPGA Development Kit Demo Video from YouTube


Unable to view this video? Click to send a link to another source.

Terasic DE4 FPGA Development Kits for Altera Stratix® IV GX


Additional Resources
Datasheet
Associated Products
Altera Stratix IV

Terasic DE4 FPGA Development Kits provide the ideal hardware platform for system designs that demand high-performance, serial connectivity, and advanced memory interfacing. Developed specifically to address the rapidly evolving requirements in many end markets for greater bandwidth, improved jitter performance, and lower power consumption, the DE4 kits are powered by the Stratix® IV GX devices and supported by industry-standard peripherals, connectors, and interfaces that offer a rich set of features suitable for a wide range of compute-intensive applications.

The advantages of the Stratix IV GX FPGA platform with embedded transceivers allow the DE4 to be fully compliant with version 2.0 of the PCI Express standard, in addition to serial ATA (SATA) interfaces, making it possible to leverage the integration option for storage applications. The DE4 delivers fully tested and supported connectivity targeted reference designs that integrate built-in blocks for PCI Express, SATA transceivers, and Gigabit Ethernet protocol. The DE4 also includes two DDR2 SO-DIMM sockets supporting a maximum capacity of 8Gb of volatile memory for user applications which are capable of running at a 400MHz clock rate.

The DE4 is supported by multiple targeted reference designs and two High-Speed Mezzanine Card (HSMC) connectors that allow scaling and customization with mezzanine daughter cards. Large-scale ASIC prototype development can be established by connecting a cable to multiple DE4/FPGA boards through the HSMC connectors.

Part Number Product Featured Device
P0058 DE4-530 Stratix 4SGX530
P0054 DE4-230 Stratix 4SGX230
DE4 Features
  • Altera Stratix® IV GX FPGA (EP4SGX230C2/EP4SGX530C2)
  • Built-in USB Blaster circuit for programming
  • Fast passive parallel (FPP) configuration via MAX II CPLD
    and flash memory
  • 3x External Programmable PLL timing chip
  • 4x Gigabit Ethernet (GigE) with RJ-45 connector
  • 2x host and two device Serial ATA (SATA II) ports
  • 2x HSMC connectors
  • 2x 40-pin expansion headers
  • PCI Express 2.0 (x8 lane) connector
  • Memory: DDR2 SO-DIMM socket, FLASH, SSRAM,
    SD Card socket, I²C EEPROM
  • General user input/output: 8x LEDs, 4x push-buttons, 4x slide switches, 8-position DIP switch, 2x seven-segment displays
  • Clock system: On-board 50MHz and 100MHz clock oscillators
  • USB 2.0 high-speed host/device OTG
  • Current sensor for FPGA current measurement
  • Temperature sensor

Stratix IV GX EP4SGX230 Specifications
  • 228,000 logic elements (LEs)
  • 17,133K total memory Kbits
  • 1,288 18x18-bit multipliers blocks
  • 2 PCI Express hard IP blocks
  • 744 user I/Os
  • 8 phase locked loops (PLLs)

Stratix IV GX EP4SGX530 Specifications
  • 531,200 logic elements (LEs)
  • 27,376K total memory Kbits
  • 1,024 18x18-bit multipliers blocks
  • 4 PCI Express hard IP Blocks
  • 744 user I/Os
  • 8 phase locked loops (PLLs)

Altera Stratix® IV GX High Density High-Performance FPGAs

Altera's Stratix® IV High Density High Performance FPGAs deliver a breakthrough level of system bandwidth and power efficiency for high-end applications, allowing you to innovate without compromise. The Stratix® IV GX transceiver FPGAs—up to 531,200LEs, 27,376Kb RAM, 1288 18 x 18-bit multipliers. These devices provide up to 48 full-duplex CDR-based transceiver channels per device. Thirty-two out of the 48 transceiver channels have dedicated physical coding sublayer (PCS) and physical medium attachment (PMA) circuitry and support data rates between 600Mbps and 8.5Gbps. The remaining 16 transceiver channels have dedicated PMA-only circuitry and support data rates between 600Mbps and 6.5Gbps.
Learn more


DE4 Board Components Top View

DE4 Board Components Top View
DE4 Board Components Bottom View

DE4 Board Components Bottom View
DE4 Block Diagram
DE4 Block Diagram

DE4 Kit Contents

DE4 Kit Contents
DE4 Kit Contents
  • 01 DE4 Development Board
  • 02 Power supply (250W)
  • 03 Altera Complete Design Suite DVD
  • 04 DE4 Development Kit CD-ROM
  • 05 AC power cord (Type B North American plug)
  • 06 Fan (installed)
  • 07 Type A-B USB cable
  • 08 HSMC debug board
  • 09 USB to SD Card adapter
  • 10 2G SD Card
  • 11 Screw and copper pillar package
  • 12 PCIe bracket
  • 13 HSMC loopback adapter x2
  • 14 DDR2-800 1GB SO-DIMM module
  • 15 HSMC Height Extension male-to-female
    adapter (THCB-HMF2) x2
  • 16 DE4 power cable
  • 17 PCIe power cable
  • 18 Ethernet Cat 5e cable
  • 19 SATA cable x2
  • 20 DE4 Quick Start Guide
Altera DE4 Development and Education Board Demo Video from YouTube


Unable to view this video? Click to send a link to another source.

Get Started with the DE4 System Builder Video from YouTube


Unable to view this video? Click to send a link to another source.

Terasic DE3 Development System for Altera Stratix® III


Additional Resources
Datasheet
Associated Products
Altera Stratix III

Terasic DE3 Development System allows researchers and engineers to access the high density and high performance FPGA - the Altera Stratix® III. Starting with the Stratix III EP3SL150 (142K logic elements), the DE3 is the perfect platform for creating cutting edge designs in programmable logic. The DE3-150 board can be stacked up to create a programmable fabric that is un-equaled by any other board system. DE3 boards also include the DE3-340 (338K logic elements) and the DE3-260 (254.4K logic elements) that are optimized with extra on-chip multipliers needed for DSP research and development. All of the DE3s can be stacked and all share the same set of functions from the connected Terasic daughter cards. Multiple DE3s can be joined together to increase design gate count and performance.


DE3 Features
  • Altera Stratix® III FPGA device (3SL340/3SE260/3SL150)
  • Built-in USB Blaster circuit for programming and user
    API control
  • Altera Serial Configuration device – EPCS128/EPCS64
  • Expansion interface: 8x HSTC connectors, 2x 40-pin
    expansion headers
  • Memory Interface: DDR2 SO-DIMM socket, SD Card socket
  • User I/O interface: 4x push-button switches, 4x slide switches, 1x eight position DIP switch, 2x seven-segment displays,
    8x RGB LEDs
  • Clock system: 1x 50MHz oscillator, 2x SMA connectors
    for external clock input and PLL clock output
  • USB Host/Slave controller(1 three-ports USB
    Host/Device controller)
  • Temperature sensor chip for FPGA temperature measurement

Part Number Product Featured Device
P0010 DE3-340 Stratix 3SL340
P0029 DE3-260 Stratix 3SE260
P0005 DE3-150 Stratix 3SL150

Stratix III EP3SL150 Specifications
  • 142,000 logic elements (LEs)
  • 5,499K total memory Kbits
  • 384 18x18-bit multipliers blocks
  • 736 user I/Os

Stratix III EP3SE260 Specifications
  • 254,400 logic elements (LEs)
  • 14,688K total memory Kbits
  • 768 18x18-bit multipliers blocks
  • 736 user I/Os

Stratix III EP3SL340 Specifications
  • 338,000 logic elements (LEs)
  • 16,272K total memory Kbits
  • 576 18x18-bit multipliers blocks
  • 736 user I/Os

Altera Stratix® III High-Performance FPGAs

Altera's Stratix® III High Performance FPGAs provide the world's highest performance and highest density 65nm FPGA combined with the lowest possible power consumption. A Stratix® III FPGA will provide the high-performance and high-integration capabilities needed for next-generation basestations, network infrastructure, and advanced imaging equipment. Specifically designed for ease of use and rapid system integration, the Stratix® III FPGA family offers two variants optimized to meet different application needs. The Stratix® III L family provides balanced logic, memory, and multiplier ratios for mainstream applications. The Stratix® III E family is memory- and multiplier-rich for data-centric applications.
Learn more


DE3 Board Components Top View

DE3 Board Components Top View
DE3 Board Components Bottom View

DE3 Board Components Bottom View
DE3 Block Diagram
DE3 Block Diagram

DE3 Kit Contents

DE3 Kit Contents
DE3 Kit Contents
  • 1 DE3 Board
  • 2 THDB-HTG
  • 3 1GB DDR2 SO-DIMM module
  • 4 DE3 Quick Start Guide
  • 5 USB to SD Card adapter
  • 6 THCB-HLB
  • 7 THCB-SFF
  • 8 250W power supply
  • 9 Screw and copper pillar package
  • 10 512MB SD Card
  • 11 DE3 System CD
  • 12 Type A-B USB cable for FPGA programming
    and control
  • 13 USB cable (AF/mini USB)
  • 14 Altera Complete Design Suite DVD with the Nios II Embedded Design Suite (EDS) and Quartus II design software
  • 15 AC Power cord
  • 16 DE3 Power cable

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Terasic Technologies
  • Development Tools|Embedded Solutions