Temp-Flex Flexible Microwave Coaxial Cables
Temp-Flex Flexible Microwave Coaxial Cables are insulated with a
patented fluoropolymer dielectric. A
helically wrapped foil shield and braid are applied to the
cable. A 70% VOP is achieved with a solid FEP dielectric around the
center
conductor and 85% VOP is achieved with the addition of monofilaments
wrapped around the center conductor with an FEP dielectric layer applied
over the monofilaments. Temp-Flex Flexible Microwave Coaxial Cables
offer a 50 Ohms impedance rating and available versions are compatible
with standard 047
connectors (29 AWG) and 141 connectors (19 AWG).
Specifications
- Helically wrapped foil shield & braid
- Insulation: FEP per MIL-DTL017
- Braid Shield: Silver Plated Copper per ATSM B-298 >89% Coverage
- Jacket: FEP in accordance with MIL-DTL-17, Type IX
- Imepdance: 50+/-1 Ohms
- Capacitance: 29.0 pF/ft (95 pF/ft)
- Temperature Rating: -65ºC to 165ºC
- Static Bend Radius: 0.2" (5.0mm) to 1.0" (1.27mm")
- Dynamic Bend Radius: 0.4" (10.0mm) to 1.0" (25.4mm)
|