Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Tektronix » Tektronix PSM Series RF Microwave Power Sensors/Meters
NEWEST Products
Tektronix PSM Series RF Microwave Power Sensors/Meters

Tektronix PSM Series RF Microwave
Power Sensors/Meters

The PSM3000, PSM4000, and PSM5000 Series from Tektronix are compact USB Power Sensors/Meters that deliver fast, accurate RF and Microwave Power measurements. The Sensors/Meters feature the industry's fastest measurement speed (2000 readings per second) and cover a wide dynamic range of -60 dBm to +20 dBm, and frequencies ranging from 10 MHz up to 26.5 GHz. Tektronix RF Microwave Power Sensors/Meters come with Windows-based power meter application software, providing a complete test solution that eliminates the need for a separate meter mainframe. Using a patented technique to ensure stability and calibration over the entire temperature range, the need for frequent sensor zeroing and meter reference calibration is eliminated. PSM3000 Series provides true average power measurements; PSM4000 Series delivers average power (CW) measurements plus pulse and peak power measurements; PSM5000 Series provides the same measurements as PSM4000, with the addition of pulse profiling.

Features
  • Calibrated over full temperature range - no zero or calibration needed before making measurements, saving time and avoiding poor quality data
  • Average power, duty cycle corrected pulse power, logging -increased utility and functionality for basic power measurements with logging, trend graphing, and limit testing on all models
  • USB form factor and Windows connectivity - reduce rack space and need for separate controller. Runs on Tektronix Windows instruments.
  • Rates to 2000 reads /s - decrease test time with fastest power measurements available in power meter/sensor

  • TTL trigger input and output - dynchronize testing with DUT or other ATE test equipment with advanced trigger functionality
  • PSM4000/5000 pulse measurements - characterize pulse signals with adjustable offset and duration
  • PSM5000 pulse profiling - pulse profiling application software provides rise/fall time, overshoot, droop, repetition frequency and other key measurements on repetitive, pulsed signals
  • PC connectivity - control your power meter, log data, and transfer measurement results with LabView drivers and Windows drivers

Model Description Frequency Range Dynamic Range Connector Style
PSM3110 True RMS Average 10 MHz - 8 GHz -55 dBm - +20 dBm 3.5 mm male
PSM3120 True RMS Average 10 MHz - 8 GHz -55 dBm - +20 dBm N-male
PSM3310 True RMS Average 10 MHz - 18 GHz -55 dBm - +20 dBm 3.5 mm male
PSM3320 True RMS Average 10 MHz - 18 GHz -55 dBm - +20 dBm N-male
PSM3510 True RMS Average 10 MHz - 26.5 GHz -55 dBm - +20 dBm 3.5 mm male
PSM4110 Average, and Peak Power 10 MHz - 8 GHz -60 dBm - +20 dBm 3.5 mm male
PSM4120 Average, and Peak Power 10 MHz - 8 GHz -60 dBm - +20 dBm N-male
PSM4320 Average, and Peak Power 50 MHz - 18.6 GHz -40 dBm - +20 dBm N-male
PSM4410 Average, and Peak Power 50 MHz - 20 GHz -40 dBm - +20 dBm 3.5 mm male
PSM5110 Average, Peak Power, and Pulse Profiling 100 MHz - 8 GHz -60 dBm - +20 dBm 3.5 mm male
PSM5120 Average, Peak Power, and Pulse Profiling 100 MHz - 8 GHz -60 dBm - +20 dBm N-male
PSM5320 Average, Peak Power, and Pulse Profiling 50 MHz - 18.6 GHz -40 dBm - +20 dBm N-male
PSM5410 Average, Peak Power, and Pulse Profiling 50 MHz - 20 GHz -40 dBm - +20 dBm 3.5 mm male
  • Tektronix
  • Test & Measurement