Home » NEWEST Products » New by Manufacturer » Tektronix » MDO3000 Mixed Domain Oscilloscope - Tektronix
NEWEST Products
Tektronix MDO3000 Mixed Domain Oscilloscope

Tektronix MDO3000 Mixed Domain Oscilloscope

Tektronix MDO3000 Mixed Domain Oscilloscope (MDO) is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. At the core of the MDO3000 Series is a world-class oscilloscope, offering comprehensive tools that speed each stage of debug - from quickly discovering anomalies and capturing them, to searching your waveform record for events of interest and analyzing their characteristics and your device's behavior.

Application Module

MDO3BND Application module that enables all of the functionality of the MDO3AERO, MDO3AUDIO, MDO3AUTO, MDO3COMP, MDO3EMBD, MDO3FLEX, MDO3LMT, MDO3PWR and MDO3USB application modules in a single module. Save money when multiple serial bus debug and analysis application modules are required and easily move the entire set of functionality from one instrument to another.

Specifications
  • Oscilloscope
    • 2 and 4 analog channel models
    • 1 GHz, 500 MHz, 350 MHz, 200 MHz, 100 MHz bandwidth models
    • Bandwidth is upgradable (up to 1 GHz)
    • Up to 5 GS/s sample rate
    • 10 M record length on all channels
    • >280,000 wfm/s maximum waveform capture rate
    • Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz, 500 MHz, or 250 MHz analog bandwidth
  • Spectrum Analyzer
    • Frequency range:
      • Standard: 9 kHz - oscilloscope bandwidth
      • Optional: 9 kHz - 3 GHz
    • Ultra-wide capture bandwidth up to 3 GHz
  • Arbitrary Function Generator (Optional)
    • 13 predefined waveform types
    • 50 MHz waveform generation
    • 128 k arbitrary generator record length
    • 250 MS/s arbitrary generator sample rate
  • Logic Analyzer (Optional)
    • 16 digital channels
    • 10 M record length on all channels
    • 121.2 ps timing resolution
  • Protocol Analyzer (Optional)
    • Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, CAN, LIN, FlexRay, MIL-STD-1553, and Audio standards
  • Digital Voltmeter (Free with product registration)
    • 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
    • 5-digit frequency measurements

Mixed signal design and analysis
  • Automated triggering, decode, and search on parallel buses
  • Multichannel setup and hold triggering
  • MagniVu high-speed acquisition provides 121.2 ps fine timing resolution on digital channels

Digital Voltmeter and Frequency Counter
  • Quickly validate voltage or frequency measurements at a glance
  • Graphical readout provides information on stability of the measurement
Features
  • FastAcq high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector Controls provide easy navigation and automated search of waveform data
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • TekVPI probe interface directly supports active, differential, and current probes for automatic scaling and units
  • 9 in. (229 mm) WVGA widescreen color display
  • Small footprint and lightweight - Only 5.8 in. (147 mm) deep and 9.2 lb. (4.2 kg)
  • Fully upgradeable bandwidth and spectrum analyzer frequency range

Spectral Analysis
  • Dedicated front-panel controls for commonly performed tasks
  • Automated peak markers identify frequency and amplitude of spectrum peaks
  • Manual markers enable non-peak measurements
  • Trace types include: Normal, Average, Max Hold, and Min Hold
  • Spectrogram display enables easy observation and insight into slowly changing RF phenomena
  • Automated measurements include: Channel Power, Adjacent Channel Power Ratio (ACPR), and Occupied Bandwidth (OBW)

Arbitrary Function Generation
  • Generate predefined signals to quickly simulate missing devices in designs
  • Capture signals on analog or digital inputs, transfer to the arbitrary edit memory, and replicate out from the AFG
  • Add noise to any signal to easily perform margin testing

Protocol Analysis
  • Trigger, decode and automatically search on packet-level content on most common embedded design serial bus standards.
  • Export protocol decode tables for use in documenting results

eNews
  • Tektronix