Home » NEWEST Products » New by Manufacturer » Tektronix » Tektronix TDS2000C Series
NEWEST Products
TEKTRONIX TDS2000C Series Digital Storage Oscilloscope
value-priced oscilloscope offering new 50 MHz model to address more design needs



The new TDS2000C Series Digital Storage Oscilloscopes from Tektronix build on the performance and ease-of-use of the predecessor TDS2000B Series, the highest volume digital storage oscilloscope ever. Tektronix's TDS2000C Series Digital Storage Oscilloscopes offer a new 50 MHz model to address more customer needs in addition to the 200, 100, and 70 MHz bandwidth models, new brighter display with wider viewing angle, enhanced banner specifications on most popular models and over 10X oversampling, 2 and 4-channel models, small footprint and lightweight size, 16 automated measurements, and a new TPP series probe with improved probe loading. The TDS2000C continues the tradition of reliability and performance set by the original TDS2000B by offering consistent signal fidelity with Digital Real Time sampling on all channels all the time, and the TDS2000C is value-priced with additional user-friendly features such as multiple language support, smart autoset and signal auto-ranging, built-in context sensitive help, probe check wizard, seamless USB PC connectivity, and more.

TDS2000C Oscilloscope
Click on image to view Product Demo


View Products List


See all the details other oscilloscopes might miss with
Tektronix proprietary digital real-time sampling.



EASE-OF-USE FEATURES:
  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Color Display
  • Small Footprint and Lightweight - Only 4.9 in. (124 mm) Deep and 4.4 lb. (2kg)


MODELS IN THE TDS2000C SERIES

Model
Bandwidth
Sample Rate
(All Channels)
Record Length
Channels

TDS2001C50 MHz500 MS/s2.5 k2
TDS2002C70 MHz1.0 GS/s2.5 k2
TDS2004C70 MHz1.0 GS/s2.5 k4
TDS2012C100 MHz2.0 GS/s 2.5 k
2
TDS2014C100 MHz2.0 GS/s2.5 k4
TDS2022C200 MHz2.0 GS/s2.5 k2
TDS2024C200 MHz2.0 GS/s2.5 k4



Every TDS2000C Series oscilloscope ships with one TPP0101 (100 MHz, 10X) passive probe or one TPP0201 (200 MHz, 10X) passive probe per analog channel.

TPP0101100 MHz, 10X passive voltage probe
TPP0201200 MHz, 10X passive voltage probe


CONNECTIVITY
  • USB 2.0 Host Port on the Front Panel for Quick and Easy Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear Panel for Easy Connection to a PC or Direct Printing to a PictBridge®-compatible Printer
  • Includes National Instrument's LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® Software for Connecting Your Bench

  • Tektronix
  • Test & Measurement