Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity - Connectors » TE Connectivity Front Style Terminal Block Plugs
NEWEST Products
TE Connectivity Logo Front Style Terminal Block Plugs

 

The TE Connectivity Front Style Terminal Block Plugs feature a wire entry cavity and an activating screw head on the same plane which is parallel to the plug in direction. These plugs are 300V, 16A, offer a 5.0mm and 5.08mm centerline spacing, and will mate to industry standard vertical and right angle headers. A wide range of wire (14-24) AWGs are accepted. Applications for the TE Connectivity Front Style Terminal Block Plugs are industrial controls, HVAC controls, communications equipment, field wiring for either power or I/O connections, and stacked (side by side) pluggable terminal block connections.
Features
  • Wire entry cavity and the activating screw head are located on the same side of the terminal block plug
  • Wide range of wire AWGs accepted
  • Mates with standard headers on 5.0 and 5.08mm centerline spacings
Mechanical
  • Wire range: 14-24 AWG
  • Screw Torque: 4.5 in-lbs
  • Operating Temp: -40ºC to +105ºC
Electrical
  • 300 Volts, 16 Amps
Applications
  • Industrial controls
  • HVAC controls
  • Communications equipment
  • Field wiring for either power or I/O connections
  • Stacked (side by side) pluggable terminal block connections
Materials
  • 3PA 6.6
  • UL 94V-0
  • Zinc plated steel screws
Product Selector
Positions 5.0mm 5.08mm
2 571-1986300-2 571-1986484-2
3 571-1986300-3 571-1986484-3
4 571-1986300-4 571-1986484-4
5 571-1986300-5 571-1986484-5
6 571-1986300-6 571-1986484-6
8 571-1986300-8 571-1986484-8






Tyco Electronics Front Style Terminal Block Plugs


View Products List















  • TE Connectivity - Connectors
  • Connectors|Terminal Blocks