|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity - Connectors » 0.5mm Fine Pitch Hermaphroditic (FPH) Connectors - TE Connectivity
NEWEST Products
0.5mm Fine Pitch Hermaphroditic (FPH) Board-to-Board Connectors

TE Connectivity 0.5mm Fine Pitch Hermaphroditic (FPH) Board-to-Board Connectors

TE Connectivity 0.5mm Fine Pitch Hermaphroditic (FPH) Board-to-Board Connectors meet the electronics market's increasing need for smaller connectors that handle faster speed. Designed to mate to itself, the TE Connectivity 0.5mm FPH connector allows two of the same connectors to mate. With this unique hermaphroditic contact design, customers don't need to have both plug connectors and receptacle connectors for board-to-board applications, eliminating half of the part numbers. This unique design can reduce costs and simplify the connector qualification, documentation and maintenance processes. 0.5mm FPH board-to-board connectors have an extreme operating temperature range and high-speed data transfer capacity.

Features
  • Hermaphroditic design (mates to itself)
  • Easy, reliable mating
  • High un-mating forces
  • Extreme operating temperature range
  • High speeds

Mechanical
  • Durability: 50 mating cycles in environment
  • Mating Force: 42g max per contact pair
  • Un-mating Force: 25g min per contact pair
  • Wipe length: 1.0mm minimum
  • SMT lead co-planarity: 0.08mm maximum

Electrical
  • Current rating per contact: 0.5A maximum
  • Dielectric withstanding voltage: 500 volts
  • Voltage rating: 50 volts
  • Contact resistance: 30 milliohm maximum

Applications
  • Hard disk drive
  • Portable and mobile electronic equipment
  • Instrumentation
  • POS retail equipment
  • Hand-held terminals
  • Sensors
  • Military or aerospace applications
  • Communications and networking
  • Data and mass storage
  • Motor vehicles
  • Metering and energy
  • Identification and data capture

Dimensions

  • Without post: W 8.75mm x L 5.7±0.2mm x H 3.9mm
  • With post: W 8.75mm x L 5.7±0.2mm x H 4.42mm

  • TE Connectivity - Connectors