|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » CLOUDSPLITTER Connector System - TE Connectivity
NEWEST Products
TE Connectivity CLOUDSPLITTER Connector System

TE Connectivity CLOUDSPLITTER Connector System

The CLOUDSPLITTER connector system is a single cable solution for powered devices that delivers Cat5e performance and up to 250 watts of power over a single cable. The 8 position RJ45 jack is surface mountable and includes integrated LED indicator lights. The jack accepts CLOUDSPLITTER or standard RJ45 shielded plugs and provides DC power at 5A up to 50VDC over two integrated power contacts. Cable assemblies combine eight 26AWG stranded signal conductors and two 18AWG stranded power conductors in shielded or unshielded configurations. Applications include factory automation and control, wireless/remote networks, intelligent building management, security, and video over IP networks.


Features
  • Cat 5e and DC power in one connection to help standardize your inventory
  • SMT compatible packaged on tape and reel
  • SMT Jack accepts standard RJ45 shielded plug in addition to CLOUDSPLITTER plug assembly
  • Shielded SMT jack and cable plug
  • Cable combines signal and power available in shielded or unshielded configuration
  • Pre-terminated cable assemblies in standard lengths
  • RoHS/REACH Compliant
  • Lead-free reflow solder capable
  • Cable is UL444 and CM rated
  • Certified to UL 1863
Electrical
  • Signal: 1.5 A / 150 VAC/DC
  • Power: 5 A / 10 VDC
Mechanical
  • Operating temperature: -40°C to +85°C
  • 8 signal and 2 position power positions
Applications
  • Video surveillance over IP networks
  • Intelligent building management
  • Factory automation
  • Wireless network transceivers
 





  • TE Connectivity - Connectors