|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » Grace Inertia Connectors - TE Connectivity
NEWEST Products
TE Connectivity Grace Inertia Connectors

TE Connectivity Grace Inertia Connectors

The new Grace Inertia connectors feature ergonomic design and lanceless dual beam contacts, which prevent snagging or entanglement, help improve safety and efficiency during operation. Both connectors meet GWT 750 requirements and comply with IEC 60335-1.

2.5mm Grace Inertia Connectors

TE Connectivity Grace Inertia GI 2.5mm Connectors features advanced design concepts to facilitate a more stable, reliable and durable connection. The new GI connectors also offer 5 types of positions and 4 different colors of keying method, making it easier to identify and avoid mismatching or blind mating. Applications cover a wide range of large electrical products, from home appliances to vending machines.
 

Features
  • Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • Locking mechanism also prevents defective products caused by half mating
  • 4 keying methods with different colors avoids blind mating
  • Lanceless contacts prevent snagging or entanglement
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy operation(pulling out manually)
  • TPA ensures extra strength for contact holding
  • One unique contact easier for supplier chain management
Applications
  • Air Conditioning
  • Refrigerator
  • Cooking
  • Microwave Oven
  • Dishwasher
  • Industry Control Box
  • Vending Machines

Specifications

  • Voltage rating: 50V AC/DC
  • Current rating: 3.0A Max
  • Number of contact poles: 2, 3, 5, 6, 8
  • Pitch: 2.5mm
  • Temperature rating: -30°C to 105°C
  • Wire Gauge: #22 - #28 AWG

  TE Connectivity Grace Inertia GI 2.5mm Connectors

TE Connectivity 2.5mm Grace Inertia Connectors
View Products List

 TE Connectivity 2.5mm Grace Inertia Connectors DatasheetDatasheet
 TE Connectivity 2.5mm Grace Inertia Product SpecificationProduct Specification
 TE Connectivity 2.5mm Application SpecificationApplication Specification



3.3mm Grace Inertia Connectors

TE Connectivity Grace Inertia GI 3.3mm Connectors features advanced design concepts to facilitate a more stable, reliable and durable connection. The new GI connectors also offer 5 types of positions and 4 different colors of  keying method, making it easier to identify and avoid mismatching or blind mating. With a high-profile design, the Grace Inertia GI 3.3mm Connectors are ideal for washing machines and applications requiring waterproof designs.

Features
  • The height from PCB to contact is 8mm, preventing urethane coating from flowing into the housing
  • Design assurance for preventing header pin deformation when improper insertion happens
  • Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • 4 keying methods with different colors avoids blind mating
  • Lanceless contacts prevent snagging or entanglement
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy operation(pulling out manually)
  • Designed to be used with an option terminal position assurance device (TPA), which ensures contacts to be fully seated in the housing
Applications
  • Washing Machine
  • Household Appliances
  • Industrial machinery
  • Commercial building equipment
  • Lighting
  • Urethane Coating on PCB Board

Specifications

  • Voltage rating: 250V AC/DC
  • Current rating: 4.0A Max
  • Number of contact poles: 4, 6, 8, 10, 12P (Double Row)
  • Pitch: 3.3mm
  • Wire Gauge: #20 - #24 AWG
  • Wire Insulator Range: 1.5 - 2.5mm

  TE Connectivity Grace Inertia GI 2.5mm Connectors

TE Connectivity 2.5mm Grace Inertia Connectors
View Products List

 TE Connectivity 3.3mm Grace Inertia DatasheetDatasheet
 TE Connectivity 3.3mm Grace Inertia Product SpecificationProduct Specification
 TE Connectivity 3.3mm Application SpecificationApplication Specification

 



6.0mm Grace Inertia Connectors

TE Connectivity 6.0mm Grace Inertia Connectors offer an error-proofing, locking design to 10A wire-to-board connections for 2 and 3 position configurations in a space-saving 6.0 mm center line pitch. Grace Inertia connectors are designed to prevent contact between receptacle contacts and header contacts when improper mating occurs. This design employs inertia force that assists in mating the connector, thus preventing half mating. The 6.0mm pitch delivers medium power connections in a compact design. Applications include home appliances, HVAC systems, and industrial equipment.

Features
  • Compact size reduces necessary space on a PC board
  • Design assurance for preventing header pin deformation when improper insertion happens
  • Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • Creates an audible “click” that assures mating
  • Latch securely locks mated halves together
Applications
  • Household Appliances
  • Industrial machinery
  • HVAC ommercial building equipment

  TE Connectivity 6.0mm Grace Inertia Connectors

TE Connectivity 2.5mm Grace Inertia Connectors
View Products List

 



Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • TE Connectivity