|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » Spring Fingers - TE Connectivity
NEWEST Products
TE Connectivity Spring Fingers

TE Connectivity Spring Fingers

TE Connectivity Spring Fingers provides an electrical connection and grounding from EMI noise and static between a PCB and other electronic components, such as a secondary PCB, shield cam, antenna, or speaker. Spring fingers (also known as shield fingers, grounding springs or universal ground contacts) are used in many small printed circuit board applications. Side Protective Spring Fingers support operator placement with an enhanced sidewall design and enables easy design changes with the same footprint used across the family allowing them to be interchangeable between a primary and secondary PCB. Spring fingers are used multiple times in various applications including mobile devices and personal computing to home entertainment and industrial equipment.

Features
  • Used for grounding between device and PCB
  • Provides shielding from vibration from motors, antennas, speakers and microphones
  • Used as a connection for stacking applications between primary and secondary PCBs
  • Available in effective heights of 0.5mm - 3.4mm
  • Requires limited space on a PCB
  • Accommodates soldering and pick-and-place using standard equipment
Benefits
  • Prevents EMI noise and static
  • Provides a highly reliable connection
  • Provides an easy and inexpensive method for connecting multiple PCBs
  • Allows for versatility in design of the PCB
  • Can be designed in at the last minute
  • No expensive specialized equipment needed

Applications
  • Cell Phones, Smart Phones
  • MP3 Players
  • Digital Cameras, Camcorders
  • GPS Units
  • eReaders

  • Tablets
  • PCs and Laptops
  • Home Electronic Devices
  • Automotive
  • Industrial Equipment
 
Part NumberLengthWidthThickness




Loading First Previous Next Last



Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • TE Connectivity - Connectors