|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » Vertical and In-Line Screwless Wire Connectors - TE Connectivity |Mouser
NEWEST Products
Vertical and In-Line Screwless Wire Connectors

Vertical and In-Line Screwless Wire Connectors

TE Connectivity Vertical and In-Line Screwless Wire Connectors are low-cost PCB mount connectors designed to offer an efficient alternative to soldered, wire-to-board terminations. The vertical screwless wire connectors are offered in 2, 4 & 6 staggered positions and the in-line connectors are available in 2 & 3 positions. The connectors are designed for permanent connections within OEM assemblies. Wires are securely held in place but can be removed with an extraction tool if necessary.

  • Eliminates the need to hand solder or fixture and wave-solder wires directly to printed circuit board
  • In-line screwless version terminates industry standard 18 AWG solid wire
  • Staggered versions terminate industry standard 18-16 AWG solid wire and 18AWG bonded wire
  • Thru-hole solder mount with retention features integral to solder legs for PCB retention
  • 2 & 4 position staggered and in-line versions have secondary board locks for additional retention

  • Lighting ballast and LED drivers
  • Garage door openers
  • HVAC controls
  • Security systems
  • Vending and gaming products
  • Wire retention: 5lb. [22.25N]
  • Durability: 5 cycles
  • Pitch:
    • .138 [3.5mm] staggered centerline
    • .322 [8.2mm] in-line ceneterline
  • Contact: Pre-tin over nickel plate copper alloy

  • -30°C ~ 105°C operating temperature
  • 2A maximum rated current
  • 2200V AC dielectric withstanding voltage
  • 600V AC rating
  • TE Connectivity - Connectors