TE Connectivity
offers a complete line of
USB 3.0 Connectors
. This product line meets the new
USB
3.0
standard that allows 5.0 Gbps (25 GB of data to be transferred in 70 seconds). The
TE USB 3.0
Connectors
are fully backwards compatible with
USB 2.0
and
1.0 connectors
, enabling integration into newer designs and re-designs without having to update or change the mating connector. With optimized power efficiency, the
USB 3.0 Connectors
minimize user wait time and feature no device polling as well as lower active and idle power requirements.
Features
-
Supports 5 Gbps data rate
-
Over 10X performance increase over USB 2.0
-
Backwards compatible with USB 2.0 connector
-
Minimizes connector form factor variations
-
Contains EMI
-
Comprehends ease-of-use aspects
-
Optimized power efficiency
-
No device polling
-
Lower active and idle power requirements
Applications
-
Desktop and Laptop Computers
-
Cameras
-
Digital Audio
-
High volume storage devices
-
High definition A/V equipment
-
Scanners
-
Game ports
-
GPS Devices
-
MP3 Players
-
Keyboards/ Mice/ Joysticks
|
Mechanical Specifications
-
Durability
-
Standard durability class: 1,500 cycles
-
High durability class: 5,000 cycles
-
Unmating force: 10N min initial, 8N min EOL
Electrical Specifications
-
Voltage: 30 VA
-
Current: Pin 1 & 4 - 1.8A; other pins - 0.25A min.
-
Contact Resistance: Pin 1 & pin 4 - 30mΩ; other pins - 50mΩ max.
-
Dielectric Withstanding Voltage: 100 VAC
-
Insulation Resistance: 100MΩ
-
Mated cable assembly voltage drop (Vbus and GND, respectively): 225mV max with a 900mA current
|
Type A Receptacle
View Product Detail
View 3D Rotating Image
View Drawing
|
TE's USB 3.0 Connectors
product line includes industry-standard,
USB 3.0 Type A Receptacles
. Typically used to connect to hosts or hubs, the
USB 3.0 Type A Receptacles
feature the pin options required to accept
SuperSpeed USB
signals.
Features:
-
Industry standard USB 3.0, Type A receptacle
-
Right angle orientation
-
RoHS/ELV compliant
-
Through hole termination
-
Gold-over-Nickel plating in mating area
-
Contact plating, mating area, thickness (µm [µin]) = 0.762 [30]
|
|
|
Type B Receptacle
View Product Detail
View Drawing
|
TE's USB 3.0 Connectors
product line includes industry-standard,
USB 3.0 Type B Receptacles
. The
USB 3.0 Type B Receptacles
are designed accept
SuperSpeed USB
signals, and are fully backwards compatible with industry-standard
USB 2.0 Connectors
. The
Type B Receptacles
are well-suited for applications including printers, hard drives, network/internet capable devices, and other devices that communicate with a computer or main host device.
Features
-
Industry standard USB 3.0, Type B receptacle
-
Right angle orientation
-
Through hole termination
-
Gold-over-Nickel plating in mating area
-
Contact plating, mating area, thickness (µm [µin]) = 0.762 [30]
|
|
|