TE Connectivity SolderSleeve Shield Terminators
Tyco Connectivity
's
SolderSleeve Shield Terminators
have a transparent insulation sleeve that provides encapsulation, inspectability, strain relief, and insulation. In addition,
TE
's
SolderSleeve Shield Terminators
feature preflux solder preform that provides a controlled soldering process, one-piece design for easy installation and lower installation costs, and optional preinstalled ground leads for convenience and ease of installation. These terminators are used for shield-to-ground termination.
|
B-155 Environment-resistant Shield Termination
The
TE Connectivity B-155 SolderSleeves
are cross-linked
polyolefin solder sleeves
designed to provide environment-resistant shield termination. Developed for high temperature applications in the aerospace and defense industry, transportation and non-transportation automotive sectors, and industrial environments, the
TE Connectivity
B-155
SolderSleeves
have an operating temperature range of
-55ºC to 125ºC
, transparent heat-shrinkable insulation sleeve, and thermally stabilized thermoplastic meltable rings. When installed with approved convection and infrared heating tools meet
SAE AS83519
the performance requirements.
View Product List
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent clear, radiation cross-linked modified polyolefin.
2. SOLDER PREFORM WITH FLUX:
SOLDER: TYPE Sn42 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.
THERMAL INDICATOR: Fusible ring.
3. MELTABLE RINGS: Thermally stabilized thermoplastic. Color: Clear and light blue.
|
CWT Environment-resistant Shield Termination
The
TE Connectivity CWT SolderSleeves
are
polyolefin solder sleeves
designed to provide environment-resistant shield termination. Designed for termination of a wire to the lead of electrical component or to the terminal of a connector, the
TE Connectivity CWT SolderSleeves
have an operating temperature range of
-55ºC to 125ºC
, transparent heat-shrinkable insulation sleeve, and radiation cross-linked modified
polyolefin
mutable rings. When installed with approved convection and infrared heating tools meet
SAE AS83519
the performance requirements.
View Product List
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent clear, radiation cross-linked modified polyolefin.
2. SOLDER PREFORM WITH FLUX:
SOLDER: TYPE Cd18 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.
|
200 Series 200ºC BiAlloy Temperature Indication System
The
TE Connectivity 200°C SolderSleeves
are cross-linked
fluoropolymer solder sleeves
designed to provide environment-resistant shield termination. Developed for high temperature applications in the aerospace and defense industry, transportation and non-transportation automotive sectors, and industrial environments, the
TE Connectivity 200°C SolderSleeves
have an operating temperature range of
-65ºC to 200ºC
, transparent heat-shrinkable insulation sleeve, and environment-resistant modified thermoplastic fluorelastomer mutable rings. When installed with approved convection and infrared heating tools meet
SAE AS83519
the performance requirements.
No Preinstalled Leads
Part Number
|
Product Dimensions
|
Cable Dimensions
|
Datasheet
|
L±1.75
(L±0.07)
|
øA
min
|
øB
min
|
øD
min
|
øE
max
|
øF
max
|
øG
min
|
|
S200-1-00
|
16.50
(0.65)
|
1.9
(0.075)
|
2.67
(0.105)
|
1.9
(0.075)
|
2.67
(0.105)
|
0.9
(0.035)
|
0.5
(0.02)
|
S200-2-00
|
16.50
(0.65)
|
2.67
(0.105)
|
3.68
(0.145)
|
2.67
(0.105)
|
3.68
(0.145)
|
1.4
(0.055)
|
0.75
(0.03)
|
S200-3-00
|
16.50
(0.65)
|
4.32
(0.17)
|
5.08
(0.2)
|
4.32
(0.17)
|
5.08
(0.2)
|
2.15
(0.085)
|
1.25
(0.05)
|
S200-4-00
|
19.10
(0.75)
|
5.97
(0.235)
|
6.48
(0.255)
|
5.97
(0.235)
|
6.48
(0.255)
|
3.3
(0.13)
|
1.8
(0.07)
|
S200-5-00
|
19.10
(0.75)
|
6.98
(0.275)
|
7.62
(0.3)
|
6.98
(0.275)
|
7.62
(0.3)
|
4.3
(0.17)
|
2.5
(0.1)
|
View Product List
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified fluoropolymer.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn96 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.
THERMAL INDICATOR: Fusible ring.
3. MELTABLE RINGS: Environment resistant modified thermoplastic fluoroelastomer. Color: light blue.
|
Preinstalled Leads (Lead color: white)
View Product List
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified fluoropolymer.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn96 per ANSI / J-STD-006.
FLUX: TYPE ROM1 per ANSI / J-STD-004.
THERMAL INDICATOR: Fusible ring.
3. MELTABLE RINGS: Environment resistant modified thermoplastic fluoroelastomer. Color: light blue.
4. PRE-INSTALLED LEAD: Stranded silver-plated or nickel-plated copper in accordance with SAE-AS22759/91-22-9. Color: whiteXXX.
|
SO1 Series Thermochromic Temperature Indicator
(no pre-installed leads)
The
TE Connectivity M83519
(
S01
) series
terminators
are
immersion
resistant,
MIL-S-83519/1
and contain a colored
thermochromic
temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.
|
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn63 per ANSI-J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color change: violet to colorless.
3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.
|
Part Number
|
Product Dimensions
|
Cable Dimensions
|
L±1.75
(L±0.07)
|
øA
min
|
øB
min
|
øC
min
|
øD
max
|
øE
max
|
øF
min
|
øG
min
|
S01-01-R
|
16.5
-0.65
|
1.9
-0.075
|
2.65
-0.105
|
8.25
-0.325
|
1.9
-0.075
|
2.65
-0.105
|
0.9
-0.035
|
0.5
-0.02
|
S01-02-R
|
16.5
-0.65
|
2.65
-0.105
|
3.68
-0.145
|
8.25
-0.325
|
2.65
-0.105
|
3.68
-0.145
|
1.4
-0.055
|
0.72
-0.03
|
S01-03-R
|
16.5
-0.65
|
4.3
-0.17
|
5.08
-0.2
|
8.25
-0.325
|
4.3
-0.17
|
5.08
-0.2
|
2.15
-0.085
|
1.25
-0.05
|
S01-04-R
|
19.1
-0.75
|
5.95
-0.235
|
6.45
-0.255
|
8.25
-0.325
|
5.95
-0.235
|
6.45
-0.255
|
3.3
-0.13
|
1.8
-0.07
|
S01-05-R
|
19.1
-0.75
|
7
-0.275
|
7.6
-0.3
|
8.25
-0.325
|
7
-0.275
|
7.6
-0.3
|
4.3
-0.17
|
2.5
-0.1
|
View Products List
SO2 Series Thermochromic Temperature Indicator
(Pre-installed Lead Option)
The
TE Connectivity M83519
(
S02
) series
terminators
are
immersion
resistant,
MIL-S-83519/1
and contain a colored
thermochromic
temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn63 per ANSI-J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color change: violet to colorless.
3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.
|
Part Number
|
AWG
|
Product Dimensions
|
Cable Dimensions
|
L±1.75
(L±0.07)
|
øB
min
|
øC
min
|
øH
min
|
øE
max
|
øF
max
|
øG
min
|
øD
max
|
J±0.5
(J±0.02)
|
S02-01-R
|
20
|
16.5
-0.65
|
1.9
-0.075
|
2.65
-0.105
|
8.25
-0.325
|
2.65
-0.105
|
0.9
-0.035
|
0.5
-0.02
|
1.9
-0.075
|
7.5
-0.295
|
S02-02-R
|
20
|
16.5
-0.65
|
2.65
-0.105
|
3.68
-0.145
|
8.25
-0.325
|
3.68
-0.145
|
1.4
-0.055
|
0.75
-0.03
|
2.65
-0.105
|
7.5
-0.295
|
S02-03-R
|
20
|
16.5
-0.65
|
4.3
-0.17
|
5.08
-0.2
|
8.25
-0.325
|
5.08
-0.2
|
2.15
-0.085
|
1.25
-0.05
|
4.3
-0.17
|
7.5
-0.295
|
S02-04-R
|
20
|
19.1
-0.75
|
5.95
-0.235
|
6.45
-0.255
|
8.25
-0.325
|
6.45
-0.255
|
3.3
-0.13
|
1.8
-0.07
|
5.95
-0.235
|
7.5
-0.295
|
S02-07-R
|
22
|
16.5
-0.65
|
2.65
-0.105
|
3.68
-0.145
|
8.25
-0.325
|
3.68
-0.145
|
1.4
-0.055
|
0.75
-0.03
|
2.65
-0.105
|
7.5
-0.295
|
S02-08-R
|
22
|
16.5
-0.65
|
4.3
-0.17
|
5.08
-0.2
|
8.25
-0.325
|
5.08
-0.2
|
2.15
-0.085
|
1.25
-0.05
|
4.3
-0.17
|
7.5
-0.295
|
S02-09-R
|
22
|
19.1
-0.75
|
5.95
-0.235
|
6.45
-0.255
|
8.25
-0.325
|
6.45
-0.255
|
3.3
-0.13
|
1.8
-0.07
|
5.95
-0.235
|
7.5
-0.295
|
S02-10-R
|
22
|
19.1
-0.75
|
7
-0.275
|
7.6
-0.3
|
8.25
-0.325
|
7.6
-0.3
|
4.3
-0.17
|
2.5
-0.1
|
7
-0.275
|
7.5
-0.295
|
S02-11-R
|
24
|
16.5
-0.65
|
1.9
-0.075
|
2.65
-0.105
|
8.25
-0.325
|
2.65
-0.105
|
0.9
-0.035
|
0.5
-0.02
|
1.9
-0.075
|
7.5
-0.295
|
S02-12-R
|
24
|
16.5
-0.65
|
2.65
-0.105
|
3.68
-0.145
|
8.25
-0.325
|
3.68
-0.145
|
1.4
-0.055
|
0.75
-0.03
|
2.65
-0.105
|
7.5
-0.295
|
S02-13-R
|
24
|
16.5
-0.65
|
4.3
-0.17
|
5.08
-0.2
|
8.25
-0.325
|
5.08
-0.2
|
2.15
-0.085
|
1.25
-0.05
|
4.3
-0.17
|
7.5
-0.295
|
S02-14-R
|
24
|
19.1
-0.75
|
5.95
-0.235
|
6.45
-0.255
|
8.25
-0.325
|
6.45
-0.255
|
3.3
-0.13
|
1.8
-0.07
|
5.95
-0.235
|
7.5
-0.295
|
S02-17-R
|
26
|
16.5
-0.65
|
2.65
-0.105
|
3.68
-0.145
|
8.25
-0.325
|
3.68
-0.145
|
1.4
-0.055
|
0.75
-0.03
|
2.65
-0.105
|
7.5
-0.295
|
S02-19-R
|
26
|
19.1
-0.75
|
5.95
-0.235
|
6.45
-0.255
|
8.25
-0.325
|
6.45
-0.255
|
3.3
-0.13
|
1.8
-0.07
|
5.95
-0.235
|
7.5
-0.295
|
View Products List
SO63 Series BiAlloy Temperature Indication System
The
TE Connectivity SO63
series
terminators
are
immersion
resistant
and meet the performance requirements of
SAE-AS83519
(formerly
MIL-S-S-83519
). This system greatly enhances the reliability and repeatability of SO63 series terminators while reducing installed cost. The heat-shrinkable thermoplastic sleeve contains a precisely engineered, fluxed solder band that is visible through the sleeve. The band provides exactly the amount of solder and flux required to terminate the ground to the cable shield. Encircling the band in a small temperature indicator ring. This ring melts only when the surfaces to be joined have reached the correct soldering temperature, thus ensuring a properly soldered connection. Process control is built into each sleeve.
DIMENSIONS & MATERIALS
Part Number
|
Product Dimensions
|
Cable Dimensions
|
Datasheet
|
L±1.75
(L±0.07)
|
øA
min
|
øB
min
|
øC
min
|
øD
max
|
øE
max
|
øF
min
|
øG
min
|
SO63-1-00
|
16.5
(0.65)
|
1.9
(0.075)
|
2.65
(0.105)
|
8.25
(0.325)
|
1.9
(0.075)
|
2.65
(0.105)
|
0.9
(0.035)
|
0.5
(0.02)
|
|
SO63-3-00
|
16.5
(0.60)
|
4.3
(0.17)
|
5.08
(0.2)
|
8.25
(0.325)
|
4.3
(0.17)
|
5.08
(0.2)
|
2.15
(0.085)
|
1.25
(0.05)
|
|
SO63-2-01
|
16.5
(0.65)
|
-
|
2.65
(0.105)
|
3.68
(0.145)
|
2.65
(0.105)
|
3.68
(0.145)
|
1.4
(0.055)
|
-
|
|
SO63-3-01
|
16.5
(0.65)
|
-
|
4.3
(0.17)
|
5.08
(0.2)
|
4.3
(0.17)
|
5.08
(0.2)
|
2.15
(0.085)
|
-
|
|
View Product List
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn63 per ANSI-J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Fusible ring, melt point: 221ºC.
3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.
|
Part Number
|
Product Dimensions
|
Shall Accommodate Cable with Dimensions
|
Datasheet
|
L±1.75
(L±0.07)
|
øB
min
|
øC
min
|
øH
min
|
øE
max
|
øF
min
|
øD
max
|
SO63-2-9030
|
16.5
(0.65)
|
2.65
(0.105)
|
3.68
(0.145)
|
8.25
(0.325)
|
3.68
(0.145)
|
1.4
(0.055)
|
2.65
(0.105)
|
|
SO63-3-9030
|
16.5
(0.65)
|
4.3
(0.17)
|
5.08
(0.2)
|
8.25
(0.325)
|
5.08
(0.2)
|
2.15
(0.085)
|
4.3
(0.17)
|
SO63-4-9030
|
19.1
(0.75)
|
5.95
(0.235)
|
6.45
(0.255)
|
8.25
(0.325)
|
6.45
(0.255)
|
3.3
(0.13)
|
5.95
(0.235)
|
View Product List
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride. Transparent blue.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn63 per ANSI J-STD-006.
FLUX: TYPE ROL1 per ANSI J-STD-004.
THERMAL INDICATOR: Fusible ring with melt temp of 221ºC.
3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.
4. BRAID STRAP: Tin plated copper alloy PD-135 strands. CMA 1000.
|
Part Number
|
Product Dimensions
|
Cable Dimensions
|
AWG
|
Datasheet
|
L±1.75
(L±0.07)
|
øB
min
|
øC
min
|
øH
min
|
øE
max
|
øF
min
|
øG
min
|
øD
max
|
J±0.5
J±0.02
|
|
SO63-1-55-20-90
|
16.5
(0.65)
|
1.9
(0.65)
|
2.65
(0.65)
|
8.25
(0.65)
|
2.65
(0.65)
|
0.9
(0.65)
|
0.5
(0.65)
|
1.9
(0.65)
|
7.5
(0.65)
|
20
|
SO63-2-55-22-90
|
16.5
(0.65)
|
2.65
(0.105)
|
3.68
(0.145)
|
8.25
(0.325)
|
3.68
(0.145)
|
1.4
(0.055)
|
0.75
(0.03)
|
2.65
(0.105)
|
7.5
(0.295)
|
22
|
SO63-3-55-20-90
|
16.5
(0.65)
|
4.3
(0.17)
|
5.08
(0.2)
|
8.25
(0.325)
|
5.08
(0.2)
|
2.15
(0.085)
|
1.25
(0.05)
|
4.3
(0.17)
|
7.5
(0.295)
|
20
|
SO63-3-55-22-90
|
16.5
(0.65)
|
4.3
(0.17)
|
5.08
(0.2)
|
8.25
(0.325)
|
5.08
(0.2)
|
2.15
(0.085)
|
1.25
(0.05)
|
4.3
(0.17)
|
7.5
(0.295)
|
22
|
SO63-3-55-24-90
|
16.5
(0.65)
|
4.3
(0.17)
|
5.08
(0.2)
|
8.25
(0.325)
|
5.08
(0.2)
|
2.15
(0.085)
|
1.25
(0.05)
|
4.3
(0.17)
|
7.5
(0.295)
|
24
|
SO63-4-55-22-90
|
19.1
(0.75)
|
5.95
(0.235)
|
6.45
(0.255)
|
8.25
(0.325)
|
6.45
(0.255)
|
3.3
(0.13)
|
1.8
(0.07)
|
5.95
(0.235)
|
7.5
(0.295)
|
22
|
View Product List
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn63 per ANSI-J-STD-006.
FLUX: TYPE ROL1 per ANSI-J-STD-004.
THERMAL INDICATOR: Fusible ring, melt point: 221ºC.
3. MELTABLE RING: Environment resistant thermoplastic. Color:blue.
4. GROUND LEAD: MIL-W-22759/32-GA-CL. See part number guide for gauge and color information.
|
SO96 Series Thermochromic Temperature Indicator
The
TE Connectivity SO96 Series
immersion
resistant
terminators
contain a colored thermochromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.
Part Number
|
Product Dimensions
|
Cable Dimensions
|
Datasheet
|
L±1.75
(L±0.07)
|
øA
min
|
øB
min
|
øC
min
|
øD
max
|
øE
max
|
øF
min
|
øG
min
|
SO96-4-00
|
19.1
(0.75)
|
5.95
(0.235)
|
6.45
(0.255)
|
8.25
(0.325)
|
5.95
(0.235)
|
6.45
(0.255)
|
3.3
(0.13)
|
1.8
(0.07)
|
|
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR
SOLDER: TYPE Sn96 per ANSI-J-STD-006.
FLUX: TYPE ROM1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color changes from orange to colorless.
3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.
|
Part Number
|
Product Dimensions
|
Cable Dimensions
|
Datasheet
|
L±1.75
(L±0.07)
|
øB
min
|
øC
min
|
øH
min
|
øE
max
|
øF
min
|
øD
max
|
SO96-2-55-22-90
|
16.5
(0.65)
|
2.67
(0.105)
|
3.68
(0.145)
|
8.2
(0.322)
|
3.68
(0.145)
|
1.4
(0.055)
|
2.67
(0.105)
|
|
SO96-3-55-22-90
|
16.5
(0.65)
|
4.32
(0.17)
|
5.08
(0.2)
|
8.2
(0.322)
|
5.08
(0.2)
|
2.15
(0.085)
|
4.32
(0.17)
|
SO96-4-55-22-90
|
19.1
(0.75)
|
5.97
(0.235)
|
6.48
(0.255)
|
8.2
(0.322)
|
6.48
(0.255)
|
3.3
(0.13)
|
5.97
(0.235)
|
|
Materials
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn96 per ANSI-J-STD-006.
FLUX: TYPE ROM1 per ANSI-J-STD-004.
THERMAL INDICATOR: Color change orange to colorless.
3. MELTABLE RINGS: Environment resistant thermoplastic. Color: blue.
4. PRE-INSTALLED LEAD: Raychem 55A0813-22-90 in accordance with MIL-W-22759/41-22-90 AWG22 stranded nickel plated copper. Color: white stripped black.
|
|