Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity SolderShield Splices
NEWEST Products

TE Connectivity SolderShield Splices

TE Connectivity's' Raychem SolderShield Splices are used to repair or splice shielded or coaxial cables. These splices consist of a MiniSeal crimp splice and a flux-coated, solder-filled copper shield braid encased in a transparent, heat-shrinkable sealing sleeve that provides a controlled soldering process, encapsulation, inspectability, strain relief, and insulation. TE's Raychem SolderShield splices also feature circumferential (360º) shielding, which provides EMI protection and shield continuity equal to or better than the original cable. In addition, the SolderShield splice's one-piece design allows easy and low-cost installation.

FEATURES
  • Flux-coated, solder-filled copper shield braid
  • Transparent heat-shrinkable insulation sleeve
  • Circumferential (360°) shielding for EMI protection
  • MiniSeal Crimp splice recognized by MIL-S-81824 and MIL-W-5088


INSTALLATION

For proper installation of these devices, the correct heating tool and reflector attachment must be used. Any one of the following Raychem heating tools is recommended:
  • HL1802E
  • IR-1759 MiniRay
  • CV-1981

APPLICATIONS
  • Coaxial cables
  • Shielded cables
Part Number
Dimensions
(See Diagram Above)
L1 Max.
L2 Nom.
ID Min.
D-150-0169 80.50mm/3.17in
10.20mm/.400in
4.00mm/.157in
D-150-0175 10.60mm/4.17in
10.20mm/.400in
5.00mm/.197in
D-150-0180 10.60mm/4.17in
10.20mm/.400in
6.00mm/.236in
  • TE Connectivity - Wire & Cable
  • Wire & Cable