Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity SL-156 Connector with TPA Device
NEWEST Products

TE Connectivity Logo

TE Connectivity SL-156
Connector with TPA Device

TE Connectivity offers SL-156 wire-to-board crimp connectors with the Terminal Position Assurance (TPA) device. These single-row connectors with a .156" (3.96 mm) contact pitch are rated up to 250VAC for voltage handling with current carrying capabilities up to 10 amps. The housing design prevents the the terminal from being inserted upside down because the cavity can only be loaded in one way, and polarization tabs ensure that housing and header are mated correctly. Breakaway style retainers with the TPA device secures the contacts in the housing. The TE Connectivity SL-156 Connectors with the TPA device are fully compatible with SL-156 and MTA-156 board headers, available with 2 to 12 positions, and can be used as a drop-in replacement with existing headers.

Features
  • .156'' centerline (3.96 mm)
  • 2 - 12 positions for discrete wires AWG 24 to 18
  • Locking ramp
  • Polarization tabs
  • Terminals can only be loaded one way
  • 20-position breakaway Terminal Position Assurance (TPA)
  • Housing color white

Applications
  • Household appliances
  • HVAC
  • Industrial machinery (e.g. control boards)
    Electrical Specifications
    • Voltage rating: 250 VAC
    • Current rating: 10 A

    Mechanical Specifications
    • Positions: 2 to 12 (single row)
    • Wire size: 24 to 18 AWG discrete wire
    • Operating temperature: -55 to 105 °C

    Physical Specifications
    • Housing: UL94V-0 rated nylon
    • Contacts: Tin-plated Phos Bronze, Gold also available
    Part Number Description Number of Positions
    2132189-2 Retainer Housing with Lock Ramp 2
    2132189-3 Retainer Housing with Lock Ramp 3
    2132189-4 Retainer Housing with Lock Ramp 4
    2132189-5 Retainer Housing with Lock Ramp 5
    2132189-6 Retainer Housing with Lock Ramp 6
    2132189-7 Retainer Housing with Lock Ramp 7
    2132189-8 Retainer Housing with Lock Ramp 8
    2132189-9 Retainer Housing with Lock Ramp 9
    1-2132189-0 Retainer Housing with Lock Ramp 10
    1-2132189-1 Retainer Housing with Lock Ramp 11
    1-2132189-2 Retainer Housing with Lock Ramp 12
    2-2132074-0 Breakaway Contact Retainer 20

    • TE Connectivity
    • Connectors|Connector-Rectangular