Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Silicon ESD Devices
NEWEST Products

TE Connectivity / Raychem Silicon

ESD Protection Devices (SESD)

The TE Connectivity / Raychem Silicon ESD Protection Devices ( SESD ) protect circuits from ESD events. The 0201 -sized SESD devices are approximately 70% smaller than previous generations. The 0201 devices are available in bi-directional and ultra-low capacitance 0.6picofarad (pF) devices that are suitable for protecting high-speed data lines, such as USB and HDMI , or low-voltage antenna ports, as well as a high-capacitance (12pF) device that can be used for low-speed generic interfaces such as keypads, power buttons, speakers, and microphone ports in portable electronics. Also included in the TE Connectivity / Raychem Silicon ESD Protection Devices line is the 402S device, an ultra-low-capacitance SOD-923 device with 0.5pF typical capacitance for use with digital applications such as USB and HDMI.


TE Connectivity / Raychem SESD Protection Device


Benefits:
  • Small size SESD protection diodes for high speed signals
  • ESD protection in space-constrained portable electronics and mobile handsets
  • Helps protect electronic circuits against damage from ESD
  • Assist equipment to pass IEC61000-4-2, level 4 testing

Features:
  • RoHS compliant
  • Halogen-free
  • Low-leakage current - 10µA (max)
  • Low-breakdown voltage < 5.8V
  • Capable of withstanding numerous ESD strikes
  • Low capacitance and insertion loss
  • SOD-923 case epoxy material meets UL 94 V-)
  • SESD0402S devices meet MSL-1 requirements

Applications:
  • USB 2.0 / 3.0, HDMI 1.3 / 1.4, and DisplayPort
  • Mobile phones and portable electronics
  • High-speed data lines (low capacitance 0201 and 0402)
  • Low-voltage antenna ports (bi-directional 0201)
  • Applications requiring high ESD performance in a small package.
Maximum Ratings for SESD Devices
Part Numbers
IED 61000-4-2, level 4 (ESD Withstand)
Temperature
Total Power Dissipation
Contact (kV)
Air (kV)
Operating (ºC)
Storage (ºC)
on FR-4 board (1) (mW)
SESD0201C-006-058 ±8 ±15 -40 to +125
-40 to +125
150
SESD0201C-120-058 ±8 ±15 -40 to +125 -40 to +125 250
SESD0402S-005-054 ±10 ±15 -55 to +125 -55 to +150 250
(1) FR-4 board = 30mm x 30mm x 2mm
Electrical Characteristics @ T=25ºC for SESD Devices
Part Numbers
Input Capacitance (1)
Leakage Current (max)
Breakdown Voltage (min)
Working Reverse Voltage
Typical(pF)
Maximum(pF)
IL @ Vwrv = 5.0V (uA)
Vbr @ It(4) = 1mA (V)
Vwrv @ peak (V)
SESD0201C-006-058 0.6 (2)
0.9 1.0
±5.8
5.0
SESD0201C-120-058 12.0 13.5 1.0 ±5.8 5.0
SESD0402S-005-054 0.5 (3)
±0.9 1.0 +5.4 / -1.0
5.0
(1) @ Vr=OV, f=1MHz (2) 0.19pF@f=3GHz (3) 0.17pF@f=3GHz (4) Vbr is measured at test current It

Datasheet
HDMI ESD Protection without Sacrificing Performance
SESD0201C-006-058 Specification Sheet
SESD0201C-120-058 Specification Sheet
SESD0402S-005-054 Specification Sheet






  • TE Connectivity - Circuit Protection
  • Circuit Protection|Connectors|USB