Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Side Entry Bushings
NEWEST Products






TE Connectivity Side Entry Bushings

TE Connectivity' s Side Entry Bushings (SEB) are pre-coiled, reusable silicone bushings designed to meet the requirements of high temperature applications rated to 180ºC. TE developed the side entry bushings using a thermoformed, high-temperature resistant silicone material that naturally conforms to the tight bundle configuration of the application. The design of the standard SEBs does not include an adhesive layer which enables the product to be easily removed and reused. This innovative design enables one strip of TE 's SEB to replace as much as 6 feet and 40 wraps of traditional tapes. Conforms to Mil Standard AMS-DTL-23053/10, MIL-PRF-46846 Type II Class 1 and Tyco Electronics RT-1140.



Features
  • Fewer wraps needed than conventional silicone tapes
  • High temperature resistant silicone sleeve material rated to 180ºC
  • Thermally formed to conform to circular wire bundles
  • Re-usable
  • Few sizes to stock (6 standard sizes available)
  • Trim to fit capabilities. Fit any size saddle clamp/wire bundle combination
  • No adhesive layer for easy removal
  • Meets Mil Standard AMS-DTL-23053/10 , MIL-PRF-46846 Type II Class 1 and RT-1140
Physical Specifications
  • Flexible, flame-retardant, silicone elastomer strip
  • Durometer Shore A: 60 +/- 5
Electrical Specifications
  • Volume resistance: 10E11 OHM-CM min.
  • Dielectric strength: 350 V/mil. min.
  • Operating temperature range: -75°C to +180°C
Application
  • Used in a non-environmentally sealed backshell and in clamping and wire management applications



TE Connectivity Side Entry Bushings Dimensions


Part Number E Ref D Ref H ± 10% L±10% W±10% Bundle O.D. Minimum
SEB-A .27 '' (6.9 mm) .30'' (7.6 mm) .40'' (10.2 mm) 1.00'' (25.4 mm) .06'' (1.5 mm) .05'' (1.3 mm)
SEB-B .35 '' (8.9 mm) .40'' (10.2 mm) .40'' (10.2 mm) 2.00'' (50.8 mm) .06'' (1.5 mm) .05'' (1.3 mm)
SEB-C .48 '' (12.2 mm) .53'' (13.5 mm) .50'' (12.7 mm) 3.00'' (76.2 mm) .06'' (1.5 mm) .05'' (1.3 mm)
SEB-D .55 '' (14.0 mm) .60'' (15.2 mm) .60'' (15.2 mm) 4.00'' (101.6 mm) .06'' (1.5 mm) .10'' (2.5 mm)
SEB-E .65 '' (16.5 mm) .70'' (17.8 mm) .60'' (15.2 mm) 6.00'' (152.4 mm) .06'' (1.5 mm) .30'' (7.6 mm)
SEB-F .85 '' (21.6 mm) .88'' (22.4 mm) .60'' (15.2 mm) 9.00'' (228.6 mm) .06'' (1.5 mm) .30'' (7.6 mm)



  • TE Connectivity
  • Wire & Cable