Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Solderless LED Socket for NICHIA COB-L LEDs
NEWEST Products

TE Connectivity Logo

TE Connectivity Solderless LED
Socket for NICHIA COB-L LEDs

TE Connectivity Type NL2 Solderless LED Sockets are a quick termination connector system for use with the NICHIA COB-L LEDs. The one-piece connector assembly features TE's proven poke-in wire termination method for 18 through 22 AWG solid, 18-20 AWG pre-bonded, and 18 AWG stranded wires. Locating features simplify the assembly process and properly position the LED into the socket. The integrated polarization feature enables a secure and lasting connection. When assembled, the Type NL2 Socket provides a reliable connection and protects the ceramic LED edges. Designed specifically for chip-on-board LEDs from NICHIA, the Type NL2 Socket is suitable for applications such as retail lighting, commercial down lights, and high bay lighting. The Solderless LED Socket for NICHIA COB-L LEDs is UL-recognized to UL 1977 for use in UL 8750 applications and is RoHS compliant.

Also available! View all TE Connectivity Solderless LED Sockets/Holders

Features
  • Designed specifically for chip-on-board LEDs from NICHIA
  • Quick termination of NICHIA COB-L LEDs
  • Does not require heat application
  • Quick-and-easy installation process with minimal manual work; reduces assembly time and costs
  • One-piece connector assembly features TE's proven poke-in wire termination method
  • Poke-in wire terminals accept the following:
    • 18 - 22 AWG solid wires
    • 18 - 20 AWG pre-bond wires
    • 18 AWG stranded wire
  • Two screw attachment using M3 or #4 screws
  • Integrated polarization enables a secure and lasting connection
  • LED retained in housing with slight press-fit (LED not included)
  • Enables greater uniformity in connections with a strong but removable connection
  • Molded polarity indicator on housing
  • UV-resistant housing material to prevent housing discoloration
  • UL-recognized to UL 1977 for use in UL 8750 applications
  • RoHS compliant

Applications
  • Retail lighting
  • Commercial down lights
  • High bay lighting
Mechanical Specifications
  • Operating Temperature: - 25ºC to 105ºC
  • Wire insertion force:
    • 15.6N (max) for solid wire
    • 29.9N (max) for stranded and pre-bond wire
  • Wire retention force:
    • 40.0N (min) for solid wire
    • 22.2N (min) for stranded and pre-bond wire

Physical Specifications
  • Housing Material: UL94V-0 rated high temperature thermoplastic, UV FI resistant
  • Terminals: LED contact area is Gold over Nickel

Electrical Specifications
  • Operating Voltage: 100 VDC
  • Current: 2A
  • Withstanding voltage: 1500V AC for 1 minute
  • Insulation Resistance: 500MΩ (min)
  • Applicable Wires:
    • Solid, Stranded, Pre-bond: 18 AWG
    • Solid, Pre-bond: 22 AWG

  • TE Connectivity
  • Optoelectronics|LEDs