Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity NECTOR S Power System
NEWEST Products

TE Connectivity Logo

  TE Connectivity NECTOR S Power System

View Product List

Additional Resources:
Brochure

TE Connectivity Nector S Power System

TE Connectivity's NECTOR S Power System is a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The offering supports plug-and-play functionality for ease of use and meets UL 1977 standards.  A power distributor connector offers IDC crimp tap contacts for quick termination or crimp style pin and socket terminals for cable assembly lead connections. The NECTOR S Power System is keyed for 125 AC high-voltage, 7 Amp, 6 Amp and 42 DC low-voltage applications and is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.

Features
  • 7.5mm outer diameter of plug can fit into openings as small as 8mm furniture holes
  • Outlet and plug assemblies with two contact positions; uses widely known MQS contacts
  • 6 way distributor with additional switch feature
  • Easy-to-install
  • Supports plug-and-play functionality
  • Keyed for 125 AC high-voltage, 7 Amp, 6 Amp and 42 DC low-voltage applications
  • Connector system available in wire-to-wire configurations
  • Meets UL 1977 electrical specifications

Applications
  • Under-cabinet lighting
  • Refrigeration lighting systems
  • Displays
  • Signage
  • Retail and residential SSL solutions
TE Connectivity NECTOR S Power System Applications
Electrical Specifications
  • Continuous Current and Voltage: 7A 42V DC & 7A 42V AC 2.5A 250V AC *
  • Working temperature: -40°C to +120°C
  • Contact resistance, dry circuit: < 10 mOhm
  • Dielectric withstanding voltage: 2000 Vrsm - 1 minute
  • Insulation resistance: >5 MOhm - 500 V dc for 60 sec.

Mechanical Specifications
  • Mating force: 38 N maximum (first cycle)
  • Unmating force: 10 N minimum (first cycle)
  • Insertion Force on Panel Mount: 30N max.
  • Retention Force on Panel Mount: 60N max.
    *For applications at different voltages, contact TE Connectivity.
    Mouser.com Comments

    Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

    • TE Connectivity
    • Lighting
    • Connectors|Lighting Connectors