Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Micro Poke-in Wire SSL Connector
NEWEST Products

TE Connectivity Logo



TE Connectivity Micro Poke-in
Wire SSL Connector

TE Connectivity introduced the Micro Poke-In Wire SSL Connector as a low-profile, printed circuit board connector. Developed specifically for LED lighting applications, the connector features a flat surface for vacuum pick and place, rounded corners to minimize shadowing, a high-temperature resistant thermoplastic housing to enable reflow processing, 250 VAC/VDC at 3A max. rating for power handling, and wire termination to reduce the time-intensive task of hand soldering leads to the lighting board. With the small size of 8.2mm (L) x 3.3mm (W) x 2.475mm (H), the Micro Poke-In Wire SSL Connector is less than 1/3 the height and length of TE's standard SMT poke-in wire one position connector and is well-suited for smaller boards and light modules. The connector is available in a one-position style that accepts 24 and 26 AWG solid wire only, has a wire retention force of 6N, a creepage distance is 1.5mm.


Features
  • Small size: 8.2mm (L) x 3.3mm (W) x 2.475mm (H)
  • Long product lifetime: 40,000 hours
  • High speed for SMT processes
  • Accepts 24 & 26 AWG solid wire
  • Low profile flat surface allows for vacuum pick up
  • High temperature material for type reflow processes
  • Tape & reel packaging
Applications
  • LED channel letter lighting strips
  • General illumination LED fixtures
  • Architectural cove and valence lighting
  • Digital signage
  • LED Module
  • Available for COB application
  • Various non-lighting applications that require attaching flying leads to printed circuit boards

TE Connectivity Micro Poke-in Wire SSL Connector Size Comparision
Comparison of SMT micro poke-in connector to standard SMT poke-in connector.
Mechanical Specifications
  • Wire retention force: 6N Min.
  • Wire Insertion Force: 8N (24 AWG) 6N (26 AWG)
  • Operating Temperature: -25°C to 130°C
  • Creepage distance: 1.5mm
Electrical Specifications
  • 250 VAC, 3A max
  • 250 VDC, 3A max
  • 1500 Dielectric Withstanding Voltage
Physical Specifications
  • Housing - High temperature resistant thermoplastic
  • Copper Alloy, Tin over Nickel plating
Industry Specifications
  • RoHS compliant
  • Salt spray test qualification
  • UL1977
  • JPN DENANHO
  • TE Standard Application Specification 114-5482
  • TE Standard Design Objectives: 108-78810




  • TE Connectivity
  • Lighting
  • Connectors|Lighting Connectors